| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Part Number: | Amphenol FCI Berg 89006-1116LF |
| Series: | Metral® |
| Gender: | Male |
| Housing Material: | Glass-Filled Liquid Crystal Polymer |
| Number of Contacts: | 30 |
| Number of Rows: | 5 |
| Termination Method: | Press-Fit |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -55 °C |
| Pitch: | 2 mm |
| Mount Angle: | Straight |
| Tail Length: | 13.6 mm |
| Mating Cycles: | 250 cycle |
| Current Rating: | 1 A |
| Voltage Rating: | 500 VDC |
| SKU: | BRG89006-1116LF |
89006-1116LF
| Heilind Number: | BRG89006-1116LF |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Number: | 89006-1116LF |
| ECAD Model: |
Specifications
Detailed Description
Introducing the Metral® Male Backplane Connector, SKU 89006-1116LF, designed for high-performance applications. Featuring a durable housing crafted from Glass-Filled Liquid Crystal Polymer, this connector ensures reliable connectivity in harsh environments. With 30 gold-plated contacts arranged in 5 rows and a pitch of 2mm, it offers efficient signal transmission. The Press-Fit termination method guarantees secure attachment to PCBs, while the straight mount angle and 13.6mm tail length facilitate easy installation. Operating at temperatures ranging from -55°C to 125°C and with a current rating of 1A and voltage rating of 500VDC, this connector is suitable for a wide range of industrial and automotive applications. While not RoHS compliant, its 250 mating cycles ensure long-term durability. Perfect for use in hi-rel environments, the 890061116LF is a crucial component in any electronic system.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 09/30/2021 | PCN21082 - Documentation Change. Customer drawings of Header / Male connectors are revised to include the code “L” in the connector part number nomenclature. The product part number in the current customer drawings is not provided with the code for lube option. By including the code “L” (Code “L” represents usage of lubed contacts in the connector), in the part numbers of the revised drawings, we intend to provide more clarity in the product customer drawing on the lube option. | Download | |||
| 08/06/2021 | PCN-21035 - Documentation Change.Customer Drawing of 89006 revised at page 9 of 10 to include the coding for new part number 89006-X160LF and Customer Drawing of 88946 revised at page 1 of 1 to include the coding for new part number 88946-X03LF . These part numbers are with new loading pattern. No Change for the existing part numbers. Drawing revision is being notified to all affected customers. | Download | |||
| 05/31/2020 | PCN20012 - Material Change. We propose to add GXT+ as approved plating material for Material meeting the product performance specifications. There is no change to the existing plating location nor to the part numbers. | Download | |||
| 05/31/2020 | PCN20012R1 - Revision of PCN20012 & GXT+ part numbers provided. New Part numbers are with GXT+ plating option. Old part numbers are available, but at a higher price. Part numbers that were removed were not affected by this PCN. They remain valid to order. | Download | |||
| 10/31/2019 | PCN-19080 - Design Change. | Download | |||
| 07/01/2016 | PCN16053 - Design Change. Introduction of alternate BOM for housing part used in assembly of Single Module Metral Vertical Connectors. New housing mould introduced for production flexibility and to improve delivery. | Download | |||
| 06/30/2015 | PCN15003 - Manufacturing location change from FCI Dongguan, PRC to FCI Cochin, India. | Download | |||
| 02/15/2014 | PCN13079 - Notification of Planned Change. | Download | |||

