| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Part Number: | Amphenol FCI Berg 89006-1143LF |
| Series: | Metral® |
| Gender: | Male |
| Housing Material: | Glass-Filled Liquid Crystal Polymer |
| Number of Contacts: | 30 |
| Number of Rows: | 5 |
| Termination Method: | Press-Fit |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -55 °C |
| Pitch: | 2 mm |
| Mount Angle: | Straight |
| Tail Length: | 4.3 mm |
| Mating Cycles: | 250 cycle |
| Current Rating: | 1 A |
| Voltage Rating: | 500 VDC |
| SKU: | BRG89006-1143LF |
89006-1143LF
| Heilind Number: | BRG89006-1143LF |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Number: | 89006-1143LF |
| ECAD Model: |
Specifications
Detailed Description
Introducing the OEM ITEM 89006-1143LF-METRAL HDR PF 5R1, a high-performance connector from the Metral® series. Designed for male gender, this connector features a housing made of durable Glass-Filled Liquid Crystal Polymer. With 30 contacts spread across 5 rows, it offers reliable connectivity in complex electronic systems. The Press-Fit termination method ensures secure and efficient installation, even in harsh environments. Operating within a wide temperature range of -55°C to 125°C, this connector is suitable for various applications. With a pitch of 2 mm and straight mount angle, it facilitates easy PCB integration. Boasting a tail length of 4.3 mm, it provides ample room for connections. Rated for 250 mating cycles, it guarantees long-term performance. With a current rating of 1 A and voltage rating of 500 VDC, it meets high-power requirements. Classified under the Backplane Connectors category, this connector is essential for board-to-board connections in demanding industries. Trust the 89006-1143LF-METRAL HDR PF 5R1 for superior quality and reliability in your electronic designs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 09/30/2021 | PCN21082 - Documentation Change. Customer drawings of Header / Male connectors are revised to include the code “L” in the connector part number nomenclature. The product part number in the current customer drawings is not provided with the code for lube option. By including the code “L” (Code “L” represents usage of lubed contacts in the connector), in the part numbers of the revised drawings, we intend to provide more clarity in the product customer drawing on the lube option. | Download | |||
| 08/06/2021 | PCN-21035 - Documentation Change.Customer Drawing of 89006 revised at page 9 of 10 to include the coding for new part number 89006-X160LF and Customer Drawing of 88946 revised at page 1 of 1 to include the coding for new part number 88946-X03LF . These part numbers are with new loading pattern. No Change for the existing part numbers. Drawing revision is being notified to all affected customers. | Download | |||
| 05/31/2020 | PCN20012 - Material Change. We propose to add GXT+ as approved plating material for Material meeting the product performance specifications. There is no change to the existing plating location nor to the part numbers. | Download | |||
| 05/31/2020 | PCN20012R1 - Revision of PCN20012 & GXT+ part numbers provided. New Part numbers are with GXT+ plating option. Old part numbers are available, but at a higher price. Part numbers that were removed were not affected by this PCN. They remain valid to order. | Download | |||
| 10/31/2019 | PCN-19080 - Design Change. | Download | |||
| 07/01/2016 | PCN16053 - Design Change. Introduction of alternate BOM for housing part used in assembly of Single Module Metral Vertical Connectors. New housing mould introduced for production flexibility and to improve delivery. | Download | |||
| 06/30/2015 | PCN15003 - Manufacturing location change from FCI Dongguan, PRC to FCI Cochin, India. | Download | |||

