| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Part Number: | Amphenol FCI Berg 89006-1152LF |
| Series: | Metral® |
| Gender: | Male |
| Housing Material: | Glass-Filled Liquid Crystal Polymer |
| Number of Contacts: | 30 |
| Number of Rows: | 5 |
| Termination Method: | Press-Fit |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -55 °C |
| Pitch: | 2 mm |
| Mount Angle: | Straight |
| Tail Length: | 4.3 mm |
| Mating Cycles: | 250 cycle |
| Current Rating: | 1 A |
| Voltage Rating: | 500 VDC |
| SKU: | BRG89006-1152LF |
89006-1152LF
| Heilind Number: | BRG89006-1152LF |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Number: | 89006-1152LF |
| ECAD Model: |
Specifications
Detailed Description
Introducing the Metral® Backplane Connector, SKU 89006-1152LF. This high-performance connector is designed for male gender, ensuring reliable connectivity in demanding environments. Crafted with Glass-Filled Liquid Crystal Polymer housing material, it offers exceptional durability. With 30 gold-plated contacts arranged in 5 rows, it provides ample connectivity options. The Press-Fit termination method guarantees secure attachment to PCBs. Operating between -55°C to 125°C, it is suitable for a wide range of applications. Featuring a 2mm pitch and straight mount angle, it facilitates easy installation. The 4.3mm tail length allows for efficient PCB routing. With a 250-cycle mating durability, it ensures long-lasting performance. Rated for 1A current and 500VDC voltage, it meets high power transmission requirements. Classified under the Backplane Connectors category, this product is ideal for use in hi-rel environments. Elevate your connectivity solutions with the 890061152LF Backplane Connector.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 09/30/2021 | PCN21082 - Documentation Change. Customer drawings of Header / Male connectors are revised to include the code “L” in the connector part number nomenclature. The product part number in the current customer drawings is not provided with the code for lube option. By including the code “L” (Code “L” represents usage of lubed contacts in the connector), in the part numbers of the revised drawings, we intend to provide more clarity in the product customer drawing on the lube option. | Download | |||
| 08/06/2021 | PCN-21035 - Documentation Change.Customer Drawing of 89006 revised at page 9 of 10 to include the coding for new part number 89006-X160LF and Customer Drawing of 88946 revised at page 1 of 1 to include the coding for new part number 88946-X03LF . These part numbers are with new loading pattern. No Change for the existing part numbers. Drawing revision is being notified to all affected customers. | Download | |||
| 05/31/2020 | PCN20012 - Material Change. We propose to add GXT+ as approved plating material for Material meeting the product performance specifications. There is no change to the existing plating location nor to the part numbers. | Download | |||
| 05/31/2020 | PCN20012R1 - Revision of PCN20012 & GXT+ part numbers provided. New Part numbers are with GXT+ plating option. Old part numbers are available, but at a higher price. Part numbers that were removed were not affected by this PCN. They remain valid to order. | Download | |||
| 10/31/2019 | PCN-19080 - Design Change. | Download | |||

