| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Part Number: | Amphenol FCI Berg 89006-1156LF |
| Series: | Metral® |
| Gender: | Male |
| Housing Material: | Glass-Filled Liquid Crystal Polymer |
| Number of Contacts: | 30 |
| Number of Rows: | 5 |
| Termination Method: | Press-Fit |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -55 °C |
| Pitch: | 2 mm |
| Mount Angle: | Straight |
| Tail Length: | 4.3 mm |
| Mating Cycles: | 250 cycle |
| Current Rating: | 1 A |
| Voltage Rating: | 500 VDC |
| SKU: | BRG89006-1156LF |
89006-1156LF
| Heilind Number: | BRG89006-1156LF |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Number: | 89006-1156LF |
| ECAD Model: |
Specifications
Detailed Description
This Metral® Backplane Connector, SKU 89006-1156LF, is designed for high-performance applications in harsh environments. Featuring a robust housing made of Glass-Filled Liquid Crystal Polymer, it offers exceptional durability and reliability. With 30 gold-plated contacts arranged in 5 rows, this connector ensures efficient signal transmission. The Press-Fit termination method guarantees secure and stable connections, even under extreme conditions. Operating between -55°C to 125°C, it can withstand temperature fluctuations with ease. With a pitch of 2mm and a straight mount angle, it is suitable for various PCB configurations. The 4.3mm tail length and 250 mating cycles further enhance its usability. Rated for 1A current and 500VDC voltage, this connector is ideal for demanding industrial and aerospace applications. Upgrade your connectivity solutions with the 890061156LF.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 09/30/2021 | PCN21082 - Documentation Change. Customer drawings of Header / Male connectors are revised to include the code “L” in the connector part number nomenclature. The product part number in the current customer drawings is not provided with the code for lube option. By including the code “L” (Code “L” represents usage of lubed contacts in the connector), in the part numbers of the revised drawings, we intend to provide more clarity in the product customer drawing on the lube option. | Download | |||
| 08/06/2021 | PCN-21035 - Documentation Change.Customer Drawing of 89006 revised at page 9 of 10 to include the coding for new part number 89006-X160LF and Customer Drawing of 88946 revised at page 1 of 1 to include the coding for new part number 88946-X03LF . These part numbers are with new loading pattern. No Change for the existing part numbers. Drawing revision is being notified to all affected customers. | Download | |||
| 05/31/2020 | PCN20012 - Material Change. We propose to add GXT+ as approved plating material for Material meeting the product performance specifications. There is no change to the existing plating location nor to the part numbers. | Download | |||
| 05/31/2020 | PCN20012R1 - Revision of PCN20012 & GXT+ part numbers provided. New Part numbers are with GXT+ plating option. Old part numbers are available, but at a higher price. Part numbers that were removed were not affected by this PCN. They remain valid to order. | Download | |||
| 10/31/2019 | PCN-19080 - Design Change. | Download | |||

