| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Part Number: | Amphenol FCI Berg 89006-121LF |
| Pitch: | 2 mm |
| Gender: | Male |
| Mount Angle: | Straight |
| Tail Length: | 13.6 mm |
| Mating Cycles: | 250 cycle |
| Current Rating: | 1 A |
| Number of Rows: | 5 |
| Voltage Rating: | 500 VDC |
| Housing Material: | Glass-Filled Liquid Crystal Polymer |
| Number of Contacts: | 30 |
| Termination Method: | Press-Fit |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -55 °C |
| Series: | Metral® |
| SKU: | BRG89006-121LF |
89006-121LF
| Heilind Number: | BRG89006-121LF |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Number: | 89006-121LF |
| ECAD Model: |
Specifications
Detailed Description
Introducing the 89006-121LF, a high-performance connector from the Metral® series designed for male gender applications. Crafted with durable Glass-Filled Liquid Crystal Polymer housing, this connector features 30 contacts arranged in 5 rows with a 2mm pitch. With Press-Fit termination, it ensures secure and reliable connections in demanding environments. Operating flawlessly in temperatures ranging from -55°C to 125°C, it is suitable for a wide range of applications. The straight mount angle and 13.6mm tail length offer flexibility in installation. With a current rating of 1A and a voltage rating of 500VDC, it guarantees efficient power transmission. Ideal for Backplane and PCB connections, this connector is engineered for performance and reliability.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 09/30/2021 | PCN21082 - Documentation Change. Customer drawings of Header / Male connectors are revised to include the code “L” in the connector part number nomenclature. The product part number in the current customer drawings is not provided with the code for lube option. By including the code “L” (Code “L” represents usage of lubed contacts in the connector), in the part numbers of the revised drawings, we intend to provide more clarity in the product customer drawing on the lube option. | Download | |||
| 08/06/2021 | PCN-21035 - Documentation Change.Customer Drawing of 89006 revised at page 9 of 10 to include the coding for new part number 89006-X160LF and Customer Drawing of 88946 revised at page 1 of 1 to include the coding for new part number 88946-X03LF . These part numbers are with new loading pattern. No Change for the existing part numbers. Drawing revision is being notified to all affected customers. | Download | |||
| 05/31/2020 | PCN20012 - Material Change. We propose to add GXT+ as approved plating material for Material meeting the product performance specifications. There is no change to the existing plating location nor to the part numbers. | Download | |||
| 05/31/2020 | PCN20012R1 - Revision of PCN20012 & GXT+ part numbers provided. New Part numbers are with GXT+ plating option. Old part numbers are available, but at a higher price. Part numbers that were removed were not affected by this PCN. They remain valid to order. | Download | |||
| 10/31/2019 | PCN-19080 - Design Change. | Download | |||
| 07/01/2016 | PCN16053 - Design Change. Introduction of alternate BOM for housing part used in assembly of Single Module Metral Vertical Connectors. New housing mould introduced for production flexibility and to improve delivery. | Download | |||

