| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Part Number: | Amphenol FCI Berg 89007-1103LF |
| Series: | Metral® |
| Gender: | Male |
| Housing Material: | Glass-Filled Liquid Crystal Polymer |
| Number of Contacts: | 60 |
| Number of Rows: | 5 |
| Termination Method: | Press-Fit |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -55 °C |
| Pitch: | 2 mm |
| Mount Angle: | Straight |
| Tail Length: | 13.6 mm |
| Mating Cycles: | 250 cycle |
| Current Rating: | 1 A |
| Voltage Rating: | 500 VDC |
| SKU: | BRG89007-1103LF |
89007-1103LF
| Heilind Number: | BRG89007-1103LF |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Number: | 89007-1103LF |
| ECAD Model: |
Specifications
Detailed Description
Introducing the 89007-1103LF, a high-performance Metral® connector designed for male gender applications. Crafted with durable Glass-Filled Liquid Crystal Polymer housing material, this connector boasts 60 contacts arranged in 5 rows, ensuring reliable connectivity. Featuring a Press-Fit termination method and a 2mm pitch, it offers easy installation onto PCBs. With a wide operating temperature range of -55°C to 125°C, it is suitable for diverse environments. The straight mount angle and 13.6mm tail length further enhance its versatility. With a 250-cycle mating durability, it guarantees long-lasting performance. Rated for 1A current and 500VDC voltage, it meets high connectivity standards. Ideal for Backplane and PCB applications, this connector, with the acronym 890071103LF, is a top choice for demanding industrial needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 09/30/2021 | PCN21082 - Documentation Change. Customer drawings of Header / Male connectors are revised to include the code “L” in the connector part number nomenclature. The product part number in the current customer drawings is not provided with the code for lube option. By including the code “L” (Code “L” represents usage of lubed contacts in the connector), in the part numbers of the revised drawings, we intend to provide more clarity in the product customer drawing on the lube option. | Download | |||
| 05/31/2020 | PCN20012 - Material Change. We propose to add GXT+ as approved plating material for Material meeting the product performance specifications. There is no change to the existing plating location nor to the part numbers. | Download | |||
| 05/31/2020 | PCN20012R1 - Revision of PCN20012 & GXT+ part numbers provided. New Part numbers are with GXT+ plating option. Old part numbers are available, but at a higher price. Part numbers that were removed were not affected by this PCN. They remain valid to order. | Download | |||
| 10/31/2019 | PCN-19080 - Design Change. | Download | |||
| 06/30/2015 | PCN15003 - Manufacturing location change from FCI Dongguan, PRC to FCI Cochin, India. | Download | |||
| 02/15/2014 | PCN13079 - Notification of Planned Change. | Download | |||

