| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Part Number: | Amphenol FCI Berg 89007-1105LF |
| Series: | Metral® |
| Gender: | Male |
| Housing Material: | Glass-Filled Liquid Crystal Polymer |
| Number of Contacts: | 60 |
| Number of Rows: | 5 |
| Termination Method: | Press-Fit |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -55 °C |
| Pitch: | 2 mm |
| Mount Angle: | Straight |
| Tail Length: | 4.3 mm |
| Mating Cycles: | 250 cycle |
| Current Rating: | 1 A |
| Voltage Rating: | 500 VDC |
| SKU: | BRG89007-1105LF |
89007-1105LF
| Heilind Number: | BRG89007-1105LF |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Number: | 89007-1105LF |
| ECAD Model: |
Specifications
Detailed Description
The OEM ITEM 89007-1105LF-METRAL HDR 5RX2M is a high-performance connector designed for demanding board-to-board PCB applications. Featuring a male gender and constructed with durable Glass-Filled Liquid Crystal Polymer housing material, this connector ensures reliable and secure connections. With 60 contacts arranged in 5 rows and a 2mm pitch, it provides ample connectivity options while maintaining a compact form factor. The Press-Fit termination method allows for easy and efficient installation, catering to high-volume production needs. Operating seamlessly in a wide temperature range from -55°C to 125°C, this connector is suitable for use in various environments. With a maximum current rating of 1A and a voltage rating of 500VDC, it meets stringent performance requirements. Its straight mount angle and 4.3mm tail length offer flexibility in assembly. Rated for 250 mating cycles, it ensures long-term durability. A part of the Metral® series, this connector guarantees high quality and reliability, making it ideal for backplane and PCB applications in diverse industries.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 09/30/2021 | PCN21082 - Documentation Change. Customer drawings of Header / Male connectors are revised to include the code “L” in the connector part number nomenclature. The product part number in the current customer drawings is not provided with the code for lube option. By including the code “L” (Code “L” represents usage of lubed contacts in the connector), in the part numbers of the revised drawings, we intend to provide more clarity in the product customer drawing on the lube option. | Download | |||
| 05/31/2020 | PCN20012 - Material Change. We propose to add GXT+ as approved plating material for Material meeting the product performance specifications. There is no change to the existing plating location nor to the part numbers. | Download | |||
| 05/31/2020 | PCN20012R1 - Revision of PCN20012 & GXT+ part numbers provided. New Part numbers are with GXT+ plating option. Old part numbers are available, but at a higher price. Part numbers that were removed were not affected by this PCN. They remain valid to order. | Download | |||
| 10/31/2019 | PCN-19080 - Design Change. | Download | |||
| 06/30/2015 | PCN15003 - Manufacturing location change from FCI Dongguan, PRC to FCI Cochin, India. | Download | |||
| 02/15/2014 | PCN13079 - Notification of Planned Change. | Download | |||

