| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Part Number: | Amphenol FCI Berg 89007-1108LF |
| Pitch: | 2 mm |
| Gender: | Male |
| Mount Angle: | Straight |
| Tail Length: | 4.3 mm |
| Mating Cycles: | 250 cycle |
| Current Rating: | 1 A |
| Number of Rows: | 5 |
| Voltage Rating: | 500 VDC |
| Housing Material: | Glass-Filled Liquid Crystal Polymer |
| Number of Contacts: | 60 |
| Termination Method: | Press-Fit |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -55 °C |
| Series: | Metral® |
| SKU: | BRG89007-1108LF |
89007-1108LF
| Heilind Number: | BRG89007-1108LF |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Number: | 89007-1108LF |
| ECAD Model: |
Specifications
Detailed Description
Introducing the OEM ITEM 89007-1108LF-METRAL HDR 5RX2M, a high-performance connector designed for demanding applications. Part of the Metral® series, this male connector features 60 contacts arranged in 5 rows with a 2 mm pitch, ensuring reliable signal transmission. Constructed with Glass-Filled Liquid Crystal Polymer housing, it offers exceptional durability in harsh environments, with a wide operating temperature range from -55°C to 125°C. The Press-Fit termination method allows for secure and efficient installation on PCBs. With a tail length of 4.3 mm, it accommodates various board thicknesses. Rated for 1 A current and 500 VDC voltage, this connector is suitable for power and data transmission. Engineered for performance and longevity, it boasts a mating cycle of 250, making it ideal for high-reliability applications in the aerospace, defense, and industrial sectors. Upgrade your connectivity with the 89007-1108LF-METRAL HDR 5RX2M.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 09/30/2021 | PCN21082 - Documentation Change. Customer drawings of Header / Male connectors are revised to include the code “L” in the connector part number nomenclature. The product part number in the current customer drawings is not provided with the code for lube option. By including the code “L” (Code “L” represents usage of lubed contacts in the connector), in the part numbers of the revised drawings, we intend to provide more clarity in the product customer drawing on the lube option. | Download | |||
| 05/31/2020 | PCN20012 - Material Change. We propose to add GXT+ as approved plating material for Material meeting the product performance specifications. There is no change to the existing plating location nor to the part numbers. | Download | |||
| 05/31/2020 | PCN20012R1 - Revision of PCN20012 & GXT+ part numbers provided. New Part numbers are with GXT+ plating option. Old part numbers are available, but at a higher price. Part numbers that were removed were not affected by this PCN. They remain valid to order. | Download | |||
| 10/31/2019 | PCN-19080 - Design Change. | Download | |||
| 06/30/2015 | PCN15003 - Manufacturing location change from FCI Dongguan, PRC to FCI Cochin, India. | Download | |||
| 02/15/2014 | PCN13079 - Notification of Planned Change. | Download | |||

