| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Part Number: | Amphenol FCI Berg 89007-1114LF |
| Pitch: | 2 mm |
| Gender: | Male |
| Mount Angle: | Straight |
| Tail Length: | 4.3 mm |
| Mating Cycles: | 250 cycle |
| Current Rating: | 1 A |
| Number of Rows: | 5 |
| Voltage Rating: | 500 VDC |
| Housing Material: | Glass-Filled Liquid Crystal Polymer |
| Number of Contacts: | 60 |
| Termination Method: | Press-Fit |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -55 °C |
| Series: | Metral® |
| SKU: | BRG89007-1114LF |
89007-1114LF
| Heilind Number: | BRG89007-1114LF |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Number: | 89007-1114LF |
| ECAD Model: |
Specifications
Detailed Description
Introducing the 89007-1114LF, a high-performance OEM item designed for demanding connectivity applications. Part of the Metral® series, this male connector boasts a rugged construction with glass-filled liquid crystal polymer housing material, ensuring durability in harsh environments. With 60 contacts arranged in 5 rows and a 2mm pitch, it provides reliable board-to-board connections. Featuring press-fit termination for secure attachment, it offers a maximum operating temperature of 125°C and a minimum of -55°C, making it suitable for a wide range of industrial settings. With a current rating of 1A and voltage rating of 500VDC, it guarantees efficient power transmission. Perfect for backplane and PCB applications, this connector is engineered to deliver long-lasting performance with 250 mating cycles. Upgrade your connectivity solutions with the 89007-1114LF.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 09/30/2021 | PCN21082 - Documentation Change. Customer drawings of Header / Male connectors are revised to include the code “L” in the connector part number nomenclature. The product part number in the current customer drawings is not provided with the code for lube option. By including the code “L” (Code “L” represents usage of lubed contacts in the connector), in the part numbers of the revised drawings, we intend to provide more clarity in the product customer drawing on the lube option. | Download | |||
| 05/31/2020 | PCN20012 - Material Change. We propose to add GXT+ as approved plating material for Material meeting the product performance specifications. There is no change to the existing plating location nor to the part numbers. | Download | |||
| 05/31/2020 | PCN20012R1 - Revision of PCN20012 & GXT+ part numbers provided. New Part numbers are with GXT+ plating option. Old part numbers are available, but at a higher price. Part numbers that were removed were not affected by this PCN. They remain valid to order. | Download | |||
| 10/31/2019 | PCN-19080 - Design Change. | Download | |||
| 06/30/2015 | PCN15003 - Manufacturing location change from FCI Dongguan, PRC to FCI Cochin, India. | Download | |||
| 04/15/2015 | PCN14100-CANCEL - Cancelled. PCN with original issue date of November 14, 2014 is hereby cancelled. | Download | |||
| 02/28/2015 | PCN14100 - Materials Change. We are using E130i resin material for the moulding of the Metral product. We propose to use equivalent material supplied by local suppliers (PRET LCP KG300-130 and KINGFA LCP Vicryst R830 ) as an alternate to the existing material. Qualification testing confirm that all these materials have comparable performances. But there could be minor colour differences as these are supplied from different suppliers. Except for this, there is no other impact to the products form, fit and function. | Download | |||

