| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Part Number: | Amphenol FCI Berg 89007-1115LF |
| Pitch: | 2 mm |
| Gender: | Male |
| Mount Angle: | Straight |
| Tail Length: | 4.3 mm |
| Mating Cycles: | 250 cycle |
| Current Rating: | 1 A |
| Number of Rows: | 5 |
| Voltage Rating: | 500 VDC |
| Housing Material: | Glass-Filled Liquid Crystal Polymer |
| Number of Contacts: | 60 |
| Termination Method: | Press-Fit |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -55 °C |
| Series: | Metral® |
| SKU: | BRG89007-1115LF |
89007-1115LF
| Heilind Number: | BRG89007-1115LF |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Number: | 89007-1115LF |
| ECAD Model: |
Specifications
Detailed Description
The Metral® 89007-1115LF is a high-performance OEM connector designed for demanding applications. Featuring a robust Glass-Filled Liquid Crystal Polymer housing, this male connector ensures reliable connectivity in harsh environments. With 60 gold-plated contacts arranged in 5 rows, it offers ample connectivity options. The Press-Fit termination method guarantees secure and efficient installation, while the 2mm pitch and straight mount angle provide versatility in PCB layouts. Operating flawlessly in temperatures ranging from -55°C to 125°C, this connector is suitable for a wide range of industries. With a current rating of 1A and voltage rating of 500VDC, it meets stringent performance requirements. The 4.3mm tail length and 250 mating cycles further enhance its durability. Perfect for backplane and board-to-board connections, the 89007-1115LF is a top choice for engineers seeking reliable and high-speed connectivity solutions.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 09/30/2021 | PCN21082 - Documentation Change. Customer drawings of Header / Male connectors are revised to include the code “L” in the connector part number nomenclature. The product part number in the current customer drawings is not provided with the code for lube option. By including the code “L” (Code “L” represents usage of lubed contacts in the connector), in the part numbers of the revised drawings, we intend to provide more clarity in the product customer drawing on the lube option. | Download | |||
| 05/31/2020 | PCN20012 - Material Change. We propose to add GXT+ as approved plating material for Material meeting the product performance specifications. There is no change to the existing plating location nor to the part numbers. | Download | |||
| 05/31/2020 | PCN20012R1 - Revision of PCN20012 & GXT+ part numbers provided. New Part numbers are with GXT+ plating option. Old part numbers are available, but at a higher price. Part numbers that were removed were not affected by this PCN. They remain valid to order. | Download | |||
| 10/31/2019 | PCN-19080 - Design Change. | Download | |||
| 06/30/2015 | PCN15003 - Manufacturing location change from FCI Dongguan, PRC to FCI Cochin, India. | Download | |||
| 04/15/2015 | PCN14100-CANCEL - Cancelled. PCN with original issue date of November 14, 2014 is hereby cancelled. | Download | |||
| 02/28/2015 | PCN14100 - Materials Change. We are using E130i resin material for the moulding of the Metral product. We propose to use equivalent material supplied by local suppliers (PRET LCP KG300-130 and KINGFA LCP Vicryst R830 ) as an alternate to the existing material. Qualification testing confirm that all these materials have comparable performances. But there could be minor colour differences as these are supplied from different suppliers. Except for this, there is no other impact to the products form, fit and function. | Download | |||

