| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Part Number: | Amphenol FCI Berg 89007-1118LF |
| Series: | Metral® |
| Gender: | Male |
| Housing Material: | Glass-Filled Liquid Crystal Polymer |
| Number of Contacts: | 60 |
| Number of Rows: | 5 |
| Termination Method: | Press-Fit |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -55 °C |
| Pitch: | 2 mm |
| Mount Angle: | Straight |
| Tail Length: | 4.3 mm |
| Mating Cycles: | 250 cycle |
| Current Rating: | 1 A |
| Voltage Rating: | 500 VDC |
| SKU: | BRG89007-1118LF |
89007-1118LF
| Heilind Number: | BRG89007-1118LF |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Number: | 89007-1118LF |
| ECAD Model: |
Specifications
Detailed Description
Introducing the OEM ITEM 89007-1118LF-METRAL 5 ROW, a high-performance backplane connector from the renowned Metral® series. Designed for reliable connectivity in demanding environments, this connector features a male gender with 60 contacts spread across 5 rows for efficient data transmission. Its housing is made of durable Glass-Filled Liquid Crystal Polymer, ensuring longevity and robustness. With a press-fit termination method, installation is quick and secure. Operating temperatures ranging from -55 to 125 °C make it suitable for a variety of applications. The 2 mm pitch and straight mount angle allow for easy integration into PCBs. With a tail length of 4.3 mm and a maximum voltage rating of 500 VDC, this connector guarantees high performance and safety. Whether for industrial, telecommunications, or aerospace applications, the 89007-1118LF-METRAL is the ideal choice for your connectivity needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 09/30/2021 | PCN21082 - Documentation Change. Customer drawings of Header / Male connectors are revised to include the code “L” in the connector part number nomenclature. The product part number in the current customer drawings is not provided with the code for lube option. By including the code “L” (Code “L” represents usage of lubed contacts in the connector), in the part numbers of the revised drawings, we intend to provide more clarity in the product customer drawing on the lube option. | Download | |||
| 05/31/2020 | PCN20012 - Material Change. We propose to add GXT+ as approved plating material for Material meeting the product performance specifications. There is no change to the existing plating location nor to the part numbers. | Download | |||
| 05/31/2020 | PCN20012R1 - Revision of PCN20012 & GXT+ part numbers provided. New Part numbers are with GXT+ plating option. Old part numbers are available, but at a higher price. Part numbers that were removed were not affected by this PCN. They remain valid to order. | Download | |||
| 10/31/2019 | PCN-19080 - Design Change. | Download | |||
| 06/30/2015 | PCN15003 - Manufacturing location change from FCI Dongguan, PRC to FCI Cochin, India. | Download | |||

