| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Part Number: | Amphenol FCI Berg 89007-1119LF |
| Series: | Metral® |
| Gender: | Male |
| Housing Material: | Glass-Filled Liquid Crystal Polymer |
| Number of Contacts: | 60 |
| Number of Rows: | 5 |
| Termination Method: | Press-Fit |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -55 °C |
| Pitch: | 2 mm |
| Mount Angle: | Straight |
| Tail Length: | 4.3 mm |
| Mating Cycles: | 250 cycle |
| Current Rating: | 1 A |
| Voltage Rating: | 500 VDC |
| SKU: | BRG89007-1119LF |
89007-1119LF
| Heilind Number: | BRG89007-1119LF |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Number: | 89007-1119LF |
| ECAD Model: |
Specifications
Detailed Description
Introducing the OEM ITEM 89007-1119LF-METRAL 5 ROW connector, part of the Metral® series. This male connector boasts a durable housing made of Glass-Filled Liquid Crystal Polymer, ensuring reliable performance in a variety of environments. With 60 contacts spread across 5 rows and a pitch of 2mm, it offers high-density connectivity for your PCBs. The Press-Fit termination method allows for easy and secure installation. Operating smoothly in temperatures ranging from -55°C to 125°C, this connector is suitable for a wide range of applications. With a current rating of 1A and a voltage rating of 500VDC, it guarantees efficient power transmission. The straight mount angle and 4.3mm tail length provide versatility in installation. Designed for longevity, it offers a mating cycle of 250 cycles. Perfect for use in backplane connectors, board-to-board PCB connectors, and other high-reliability applications, the 89007-1119LF-METRAL 5 ROW connector is a dependable choice for your connectivity needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 09/30/2021 | PCN21082 - Documentation Change. Customer drawings of Header / Male connectors are revised to include the code “L” in the connector part number nomenclature. The product part number in the current customer drawings is not provided with the code for lube option. By including the code “L” (Code “L” represents usage of lubed contacts in the connector), in the part numbers of the revised drawings, we intend to provide more clarity in the product customer drawing on the lube option. | Download | |||
| 05/31/2020 | PCN20012 - Material Change. We propose to add GXT+ as approved plating material for Material meeting the product performance specifications. There is no change to the existing plating location nor to the part numbers. | Download | |||
| 05/31/2020 | PCN20012R1 - Revision of PCN20012 & GXT+ part numbers provided. New Part numbers are with GXT+ plating option. Old part numbers are available, but at a higher price. Part numbers that were removed were not affected by this PCN. They remain valid to order. | Download | |||
| 10/31/2019 | PCN-19080 - Design Change. | Download | |||
| 06/30/2015 | PCN15003 - Manufacturing location change from FCI Dongguan, PRC to FCI Cochin, India. | Download | |||

