| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Part Number: | Amphenol FCI Berg 89007-115LF |
| Series: | Metral® |
| Gender: | Male |
| Housing Material: | Glass-Filled Liquid Crystal Polymer |
| Number of Contacts: | 60 |
| Number of Rows: | 5 |
| Termination Method: | Press-Fit |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -55 °C |
| Pitch: | 2 mm |
| Mount Angle: | Straight |
| Tail Length: | 4.3 mm |
| Mating Cycles: | 250 cycle |
| Current Rating: | 1 A |
| Voltage Rating: | 500 VDC |
| SKU: | BRG89007-115LF |
89007-115LF
| Heilind Number: | BRG89007-115LF |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Number: | 89007-115LF |
| ECAD Model: |
Specifications
Detailed Description
Introducing the Metral® Backplane Connector, SKU 89007-115LF, designed for high-performance board-to-board connections in demanding environments. Featuring a rugged housing made of Glass-Filled Liquid Crystal Polymer, this connector ensures durability and reliability in temperatures ranging from -55°C to 125°C. With 60 gold-plated contacts arranged in 5 rows on a 2mm pitch, it provides secure and efficient signal transmission. The Press-Fit termination method guarantees easy and durable installation, while the straight mount angle and 4.3mm tail length offer versatility in PCB layouts. Rated for 250 mating cycles, this connector is built to last in mission-critical applications. With a current rating of 1A and a voltage rating of 500VDC, it meets the demands of high-speed data and power transmission. Ideal for aerospace, defense, and industrial systems, the Metral® Backplane Connector sets the standard for performance and reliability in board-level connectivity.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 09/30/2021 | PCN21082 - Documentation Change. Customer drawings of Header / Male connectors are revised to include the code “L” in the connector part number nomenclature. The product part number in the current customer drawings is not provided with the code for lube option. By including the code “L” (Code “L” represents usage of lubed contacts in the connector), in the part numbers of the revised drawings, we intend to provide more clarity in the product customer drawing on the lube option. | Download | |||
| 05/31/2020 | PCN20012 - Material Change. We propose to add GXT+ as approved plating material for Material meeting the product performance specifications. There is no change to the existing plating location nor to the part numbers. | Download | |||
| 05/31/2020 | PCN20012R1 - Revision of PCN20012 & GXT+ part numbers provided. New Part numbers are with GXT+ plating option. Old part numbers are available, but at a higher price. Part numbers that were removed were not affected by this PCN. They remain valid to order. | Download | |||
| 10/31/2019 | PCN-19080 - Design Change. | Download | |||
| 06/30/2015 | PCN15003 - Manufacturing location change from FCI Dongguan, PRC to FCI Cochin, India. | Download | |||
| 02/15/2014 | PCN13079 - Notification of Planned Change. | Download | |||

