| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Part Number: | Amphenol FCI Berg 89007-121LF |
| Series: | Metral® |
| Gender: | Male |
| Housing Material: | Glass-Filled Liquid Crystal Polymer |
| Number of Contacts: | 60 |
| Number of Rows: | 5 |
| Termination Method: | Press-Fit |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -55 °C |
| Pitch: | 2 mm |
| Mount Angle: | Straight |
| Tail Length: | 13.6 mm |
| Mating Cycles: | 250 cycle |
| Current Rating: | 1 A |
| Voltage Rating: | 500 VDC |
| SKU: | BRG89007-121LF |
89007-121LF
| Heilind Number: | BRG89007-121LF |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Number: | 89007-121LF |
| ECAD Model: |
Specifications
Detailed Description
Introducing the 89007-121LF, part of the Metral® series for male connectors. Designed for high performance in demanding environments, this connector features a housing made of Glass-Filled Liquid Crystal Polymer, ensuring durability and reliability. With 60 contacts spread across 5 rows, it provides ample connectivity for your application. The termination method of Press-Fit guarantees a secure and stable connection, while the straight mount angle allows for easy installation. Operating at temperatures ranging from -55°C to 125°C, it is suitable for a wide range of environments. With a pitch of 2mm and a tail length of 13.6mm, it offers flexibility in PCB design. Rated for 250 mating cycles, it ensures long-lasting performance. With a current rating of 1A and a voltage rating of 500VDC, it meets the demands of high-power applications. Ideal for use in Backplane Connectors, Board To Board PCB Connectors, and more, the 89007-121LF is the perfect choice for your connectivity needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 09/30/2021 | PCN21082 - Documentation Change. Customer drawings of Header / Male connectors are revised to include the code “L” in the connector part number nomenclature. The product part number in the current customer drawings is not provided with the code for lube option. By including the code “L” (Code “L” represents usage of lubed contacts in the connector), in the part numbers of the revised drawings, we intend to provide more clarity in the product customer drawing on the lube option. | Download | |||
| 05/31/2020 | PCN20012 - Material Change. We propose to add GXT+ as approved plating material for Material meeting the product performance specifications. There is no change to the existing plating location nor to the part numbers. | Download | |||
| 05/31/2020 | PCN20012R1 - Revision of PCN20012 & GXT+ part numbers provided. New Part numbers are with GXT+ plating option. Old part numbers are available, but at a higher price. Part numbers that were removed were not affected by this PCN. They remain valid to order. | Download | |||
| 10/31/2019 | PCN-19080 - Design Change. | Download | |||

