| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Part Number: | Amphenol FCI Berg 89007-142LF |
| Series: | Metral® |
| Gender: | Male |
| Housing Material: | Glass-Filled Liquid Crystal Polymer |
| Number of Contacts: | 60 |
| Number of Rows: | 5 |
| Termination Method: | Press-Fit |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -55 °C |
| Pitch: | 2 mm |
| Mount Angle: | Straight |
| Tail Length: | 4.3 mm |
| Mating Cycles: | 250 cycle |
| Current Rating: | 1 A |
| Voltage Rating: | 500 VDC |
| SKU: | BRG89007-142LF |
89007-142LF
| Heilind Number: | BRG89007-142LF |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Number: | 89007-142LF |
| ECAD Model: |
Specifications
Detailed Description
Introducing the Metral® Backplane Connector, SKU 89007-142LF, designed for high-performance board-to-board connections in demanding environments. With 60 contacts arranged in 5 rows on a 2mm pitch, this connector ensures reliable signal transmission. Featuring a robust construction with Glass-Filled Liquid Crystal Polymer housing material, it offers durability and stability in extreme temperatures ranging from -55°C to 125°C. The Press-Fit termination method guarantees secure and efficient installation. With a tail length of 4.3mm, it facilitates easy PCB mounting. Rated for 1A current and 500VDC voltage, it meets stringent industry standards for power and signal integrity. Ideal for aerospace, defense, and industrial applications, this connector is engineered for 250 mating cycles, ensuring long-term performance. Upgrade your connectivity solutions with the Metral® Backplane Connector 89007142LF.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 09/30/2021 | PCN21082 - Documentation Change. Customer drawings of Header / Male connectors are revised to include the code “L” in the connector part number nomenclature. The product part number in the current customer drawings is not provided with the code for lube option. By including the code “L” (Code “L” represents usage of lubed contacts in the connector), in the part numbers of the revised drawings, we intend to provide more clarity in the product customer drawing on the lube option. | Download | |||
| 05/31/2020 | PCN20012 - Material Change. We propose to add GXT+ as approved plating material for Material meeting the product performance specifications. There is no change to the existing plating location nor to the part numbers. | Download | |||
| 05/31/2020 | PCN20012R1 - Revision of PCN20012 & GXT+ part numbers provided. New Part numbers are with GXT+ plating option. Old part numbers are available, but at a higher price. Part numbers that were removed were not affected by this PCN. They remain valid to order. | Download | |||
| 10/31/2019 | PCN-19080 - Design Change. | Download | |||

