| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Part Number: | Amphenol FCI Berg 89008-120LF |
| Series: | Metral® |
| Gender: | Male |
| Housing Material: | Glass-Filled Liquid Crystal Polymer |
| Number of Contacts: | 120 |
| Number of Rows: | 5 |
| Termination Method: | Press-Fit |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -55 °C |
| Pitch: | 2 mm |
| Mount Angle: | Straight |
| Tail Length: | 13.6 mm |
| Mating Cycles: | 250 cycle |
| Current Rating: | 1.5 A |
| Voltage Rating: | 500 VDC |
| SKU: | BRG89008-120LF |
89008-120LF
| Heilind Number: | BRG89008-120LF |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Number: | 89008-120LF |
| ECAD Model: |
Specifications
Detailed Description
The Metral® 89008-120LF is a high-performance backplane connector designed for reliable board-to-board connections in demanding environments. With a rugged housing made of Glass-Filled Liquid Crystal Polymer, this connector ensures durability and longevity, even in extreme temperatures ranging from -55°C to 125°C. Featuring 120 gold-plated contacts arranged in 5 rows with a 2mm pitch, it provides excellent signal integrity and power delivery. The press-fit termination method offers secure and efficient assembly, while the straight mount angle and 13.6mm tail length allow for easy installation. With a current rating of 1.5A and a voltage rating of 500VDC, this connector is suitable for a wide range of applications. Whether used in telecommunications, aerospace, or industrial equipment, the 89008-120LF guarantees high performance and reliability, with a minimum of 250 mating cycles. For critical systems where quality is paramount, this connector is the ideal choice.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 09/30/2021 | PCN21082 - Documentation Change. Customer drawings of Header / Male connectors are revised to include the code “L” in the connector part number nomenclature. The product part number in the current customer drawings is not provided with the code for lube option. By including the code “L” (Code “L” represents usage of lubed contacts in the connector), in the part numbers of the revised drawings, we intend to provide more clarity in the product customer drawing on the lube option. | Download | |||
| 05/31/2020 | PCN20012 - Material Change. We propose to add GXT+ as approved plating material for Material meeting the product performance specifications. There is no change to the existing plating location nor to the part numbers. | Download | |||
| 05/31/2020 | PCN20012R1 - Revision of PCN20012 & GXT+ part numbers provided. New Part numbers are with GXT+ plating option. Old part numbers are available, but at a higher price. Part numbers that were removed were not affected by this PCN. They remain valid to order. | Download | |||
| 10/31/2019 | PCN-19080 - Design Change. | Download | |||
| 06/30/2015 | PCN15003 - Manufacturing location change from FCI Dongguan, PRC to FCI Cochin, India. | Download | |||
| 04/15/2015 | PCN14100-CANCEL - Cancelled. PCN with original issue date of November 14, 2014 is hereby cancelled. | Download | |||
| 02/28/2015 | PCN14100 - Materials Change. We are using E130i resin material for the moulding of the Metral product. We propose to use equivalent material supplied by local suppliers (PRET LCP KG300-130 and KINGFA LCP Vicryst R830 ) as an alternate to the existing material. Qualification testing confirm that all these materials have comparable performances. But there could be minor colour differences as these are supplied from different suppliers. Except for this, there is no other impact to the products form, fit and function. | Download | |||

