| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Part Number: | Amphenol FCI Berg 89008-126LF |
| Series: | Metral® |
| Gender: | Male |
| Housing Material: | Glass-Filled Liquid Crystal Polymer |
| Number of Contacts: | 120 |
| Number of Rows: | 5 |
| Termination Method: | Press-Fit |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -55 °C |
| Pitch: | 2 mm |
| Mount Angle: | Straight |
| Tail Length: | 13.6 mm |
| Mating Cycles: | 250 cycle |
| Current Rating: | 1.5 A |
| Voltage Rating: | 500 VDC |
| SKU: | BRG89008-126LF |
89008-126LF
| Heilind Number: | BRG89008-126LF |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Number: | 89008-126LF |
| ECAD Model: |
Specifications
Detailed Description
Introducing the Metral® Male Backplane Connector, SKU 89008-126LF, designed for high-performance applications. Featuring a robust construction with Glass-Filled Liquid Crystal Polymer housing material, this connector ensures durability in extreme operating conditions, with a wide temperature range from -55°C to 125°C. With 120 gold-plated contacts arranged in 5 rows, it offers reliable connectivity for your PCB assemblies. The Press-Fit termination method guarantees secure and efficient installation. Operating at a maximum voltage of 500 VDC and current rating of 1.5 A, this connector is suitable for power and signal transmission. With a pitch of 2mm and straight mount angle, it allows for easy integration into your system. RoHS compliant and rated for 250 mating cycles, it meets industry standards for environmental responsibility and longevity. Perfect for high-speed data transfer and telecommunications equipment, the Metral® Male Backplane Connector is a reliable choice for your connectivity needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 09/30/2021 | PCN21082 - Documentation Change. Customer drawings of Header / Male connectors are revised to include the code “L” in the connector part number nomenclature. The product part number in the current customer drawings is not provided with the code for lube option. By including the code “L” (Code “L” represents usage of lubed contacts in the connector), in the part numbers of the revised drawings, we intend to provide more clarity in the product customer drawing on the lube option. | Download | |||
| 05/31/2020 | PCN20012 - Material Change. We propose to add GXT+ as approved plating material for Material meeting the product performance specifications. There is no change to the existing plating location nor to the part numbers. | Download | |||
| 05/31/2020 | PCN20012R1 - Revision of PCN20012 & GXT+ part numbers provided. New Part numbers are with GXT+ plating option. Old part numbers are available, but at a higher price. Part numbers that were removed were not affected by this PCN. They remain valid to order. | Download | |||
| 10/31/2019 | PCN-19080 - Design Change. | Download | |||
| 06/30/2015 | PCN15003 - Manufacturing location change from FCI Dongguan, PRC to FCI Cochin, India. | Download | |||
| 04/15/2015 | PCN14100-CANCEL - Cancelled. PCN with original issue date of November 14, 2014 is hereby cancelled. | Download | |||
| 02/28/2015 | PCN14100 - Materials Change. We are using E130i resin material for the moulding of the Metral product. We propose to use equivalent material supplied by local suppliers (PRET LCP KG300-130 and KINGFA LCP Vicryst R830 ) as an alternate to the existing material. Qualification testing confirm that all these materials have comparable performances. But there could be minor colour differences as these are supplied from different suppliers. Except for this, there is no other impact to the products form, fit and function. | Download | |||
| 02/15/2014 | PCN13079 - Notification of Planned Change. | Download | |||

