| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Part Number: | Amphenol FCI Berg 89009-112LF |
| Series: | Metral® |
| Gender: | Male |
| Housing Material: | Glass-Filled Liquid Crystal Polymer |
| Number of Contacts: | 240 |
| Number of Rows: | 5 |
| Termination Method: | Press-Fit |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -55 °C |
| Pitch: | 2 mm |
| Mount Angle: | Straight |
| Tail Length: | 4.3 mm |
| Mating Cycles: | 250 cycle |
| Current Rating: | 1 A |
| Voltage Rating: | 500 VDC |
| SKU: | BRG89009-112LF |
89009-112LF
| Heilind Number: | BRG89009-112LF |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Number: | 89009-112LF |
| ECAD Model: |
Specifications
Detailed Description
Introducing the Metral® Backplane Connector, SKU 89009-112LF. This high-performance connector features a male gender with 240 contacts arranged in 5 rows, ensuring efficient data transmission. Built to withstand extreme temperatures ranging from -55°C to 125°C, it is suitable for a wide range of applications. The termination method of Press-Fit guarantees secure and reliable connections, while the Glass-Filled Liquid Crystal Polymer housing material ensures durability. With a pitch of 2mm and straight mount angle, it offers versatility in PCB assembly. The 4.3mm tail length and 250 mating cycles make it ideal for high-reliability systems. With a current rating of 1A and voltage rating of 500VDC, this connector is perfect for demanding industrial environments. Upgrade your connectivity solutions with the Metral® Backplane Connector, designed for performance and longevity.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 09/30/2021 | PCN21082 - Documentation Change. Customer drawings of Header / Male connectors are revised to include the code “L” in the connector part number nomenclature. The product part number in the current customer drawings is not provided with the code for lube option. By including the code “L” (Code “L” represents usage of lubed contacts in the connector), in the part numbers of the revised drawings, we intend to provide more clarity in the product customer drawing on the lube option. | Download | |||
| 05/31/2020 | PCN20012 - Material Change. We propose to add GXT+ as approved plating material for Material meeting the product performance specifications. There is no change to the existing plating location nor to the part numbers. | Download | |||
| 05/31/2020 | PCN20012R1 - Revision of PCN20012 & GXT+ part numbers provided. New Part numbers are with GXT+ plating option. Old part numbers are available, but at a higher price. Part numbers that were removed were not affected by this PCN. They remain valid to order. | Download | |||
| 10/31/2019 | PCN-19080 - Design Change. | Download | |||

