| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Part Number: | Amphenol FCI Berg 89035-112LF |
| Pitch: | 2 mm |
| Gender: | Female |
| Mount Angle: | Right Angle |
| Tail Length: | 2.9 mm |
| Mating Cycles: | 250 cycle |
| Current Rating: | 1.5 A |
| Number of Rows: | 4 |
| Voltage Rating: | 1000 VDC |
| Housing Material: | Glass-Filled Liquid Crystal Polymer |
| Number of Contacts: | 24 |
| Termination Method: | Solder |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -55 °C |
| Series: | Metral® |
| SKU: | BRG89035-112LF |
89035-112LF
| Heilind Number: | BRG89035-112LF |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Number: | 89035-112LF |
| ECAD Model: |
Specifications
Detailed Description
Introducing the Metral® Female Backplane Connector, a high-performance solution for your PCB connectivity needs. Featuring a durable Glass-Filled Liquid Crystal Polymer housing, this connector is built to withstand even the harshest operating environments, with a wide temperature range of -55°C to 125°C. With 24 gold-plated contacts arranged in 4 rows on a 2mm pitch, it offers reliable and efficient signal transmission. The solder termination method ensures secure attachment to your board, while the right-angle mount angle and 2.9mm tail length provide flexibility in installation. With a 1.5A current rating and 1000VDC voltage rating, this connector is suitable for a wide range of applications. RoHS compliant and rated for 250 mating cycles, it meets the highest industry standards for quality and reliability. Perfect for use in hi-rel environments, the 89035112LF is the ideal choice for demanding PCB interconnect applications.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 05/31/2020 | PCN20012 - Material Change. We propose to add GXT+ as approved plating material for Material meeting the product performance specifications. There is no change to the existing plating location nor to the part numbers. | Download | |||
| 05/31/2020 | PCN20012R1 - Revision of PCN20012 & GXT+ part numbers provided. New Part numbers are with GXT+ plating option. Old part numbers are available, but at a higher price. Part numbers that were removed were not affected by this PCN. They remain valid to order. | Download | |||
| 06/30/2015 | PCN15003 - Manufacturing location change from FCI Dongguan, PRC to FCI Cochin, India. | Download | |||
| 04/15/2015 | PCN14100-CANCEL - Cancelled. PCN with original issue date of November 14, 2014 is hereby cancelled. | Download | |||
| 02/28/2015 | PCN14100 - Materials Change. We are using E130i resin material for the moulding of the Metral product. We propose to use equivalent material supplied by local suppliers (PRET LCP KG300-130 and KINGFA LCP Vicryst R830 ) as an alternate to the existing material. Qualification testing confirm that all these materials have comparable performances. But there could be minor colour differences as these are supplied from different suppliers. Except for this, there is no other impact to the products form, fit and function. | Download | |||

