| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Part Number: | Amphenol FCI Berg 89036-102LF |
| Series: | Metral® |
| Gender: | Female |
| Housing Material: | Glass-Filled Liquid Crystal Polymer |
| Number of Contacts: | 48 |
| Number of Rows: | 4 |
| Termination Method: | Solder |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -55 °C |
| Pitch: | 2 mm |
| Mount Angle: | Right Angle |
| Tail Length: | 2.9 mm |
| Mating Cycles: | 250 cycle |
| Current Rating: | 1.5 A |
| Voltage Rating: | 1000 VDC |
| SKU: | BRG89036-102LF |
89036-102LF
| Heilind Number: | BRG89036-102LF |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Number: | 89036-102LF |
| ECAD Model: |
Specifications
Detailed Description
Introducing the METRAL 4RX2M RA REC STB connector, designed for high-performance board-to-board connections. Featuring a female gender and boasting a durable housing made of glass-filled liquid crystal polymer, this connector ensures reliability in even the most demanding environments. With 48 contacts arranged in 4 rows and a pitch of 2mm, it allows for efficient and secure data transmission. Its solder termination method guarantees a strong and stable connection, while its right-angle mount angle and 2.9mm tail length offer flexibility in installation. Operating seamlessly in temperatures ranging from -55°C to 125°C and with a voltage rating of 1000VDC, this connector is suitable for a wide range of applications. With RoHS compliance and a high mating cycle rating of 250 cycles, it meets stringent quality standards. Perfect for use in backplane and PCB connections, the METRAL 4RX2M RA REC STB connector is a reliable and durable solution for your connectivity needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 05/31/2020 | PCN20012 - Material Change. We propose to add GXT+ as approved plating material for Material meeting the product performance specifications. There is no change to the existing plating location nor to the part numbers. | Download | |||
| 05/31/2020 | PCN20012R1 - Revision of PCN20012 & GXT+ part numbers provided. New Part numbers are with GXT+ plating option. Old part numbers are available, but at a higher price. Part numbers that were removed were not affected by this PCN. They remain valid to order. | Download | |||
| 06/30/2015 | PCN15003 - Manufacturing location change from FCI Dongguan, PRC to FCI Cochin, India. | Download | |||
| 04/15/2015 | PCN14100-CANCEL - Cancelled. PCN with original issue date of November 14, 2014 is hereby cancelled. | Download | |||
| 02/28/2015 | PCN14100 - Materials Change. We are using E130i resin material for the moulding of the Metral product. We propose to use equivalent material supplied by local suppliers (PRET LCP KG300-130 and KINGFA LCP Vicryst R830 ) as an alternate to the existing material. Qualification testing confirm that all these materials have comparable performances. But there could be minor colour differences as these are supplied from different suppliers. Except for this, there is no other impact to the products form, fit and function. | Download | |||

