| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Part Number: | Amphenol FCI Berg 89036-112LF |
| Series: | Metral® |
| Gender: | Female |
| Housing Material: | Glass-Filled Liquid Crystal Polymer |
| Number of Contacts: | 48 |
| Number of Rows: | 4 |
| Termination Method: | Solder |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -55 °C |
| Pitch: | 2 mm |
| Mount Angle: | Right Angle |
| Tail Length: | 2.9 mm |
| Mating Cycles: | 250 cycle |
| Current Rating: | 1.5 A |
| Voltage Rating: | 1000 VDC |
| SKU: | BRG89036-112LF |
89036-112LF
| Heilind Number: | BRG89036-112LF |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Number: | 89036-112LF |
| ECAD Model: |
Specifications
Detailed Description
The 89036-112LF is an OEM ITEM 559-5H8F-METRAL RA RECEPT, part of the Metral® series, designed for high-performance board-to-board connections. Featuring a female gender and 48 gold-plated contacts in four rows, this connector ensures reliable signal transmission. Crafted from durable Glass-Filled Liquid Crystal Polymer, it offers excellent mechanical strength and thermal stability. With a solder termination method and a pitch of 2mm, it allows for secure and precise assembly. Operating efficiently in temperatures ranging from -55°C to 125°C, this connector is suitable for a wide range of industrial applications. Its RoHS compliance and 1000 VDC voltage rating guarantee safety and environmental responsibility. Whether used in telecommunications, aerospace, or data processing equipment, the 89036-112LF delivers superior performance with a maximum of 250 mating cycles.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 05/31/2020 | PCN20012 - Material Change. We propose to add GXT+ as approved plating material for Material meeting the product performance specifications. There is no change to the existing plating location nor to the part numbers. | Download | |||
| 05/31/2020 | PCN20012R1 - Revision of PCN20012 & GXT+ part numbers provided. New Part numbers are with GXT+ plating option. Old part numbers are available, but at a higher price. Part numbers that were removed were not affected by this PCN. They remain valid to order. | Download | |||
| 06/30/2015 | PCN15003 - Manufacturing location change from FCI Dongguan, PRC to FCI Cochin, India. | Download | |||
| 04/15/2015 | PCN14100-CANCEL - Cancelled. PCN with original issue date of November 14, 2014 is hereby cancelled. | Download | |||
| 02/28/2015 | PCN14100 - Materials Change. We are using E130i resin material for the moulding of the Metral product. We propose to use equivalent material supplied by local suppliers (PRET LCP KG300-130 and KINGFA LCP Vicryst R830 ) as an alternate to the existing material. Qualification testing confirm that all these materials have comparable performances. But there could be minor colour differences as these are supplied from different suppliers. Except for this, there is no other impact to the products form, fit and function. | Download | |||

