| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Part Number: | Amphenol FCI Berg 89039-101LF |
| Series: | Metral® |
| Gender: | Female |
| Housing Material: | Glass-Filled Liquid Crystal Polymer |
| Number of Rows: | 4 |
| Termination Method: | Solder |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -55 °C |
| Pitch: | 2 mm |
| Mount Angle: | Right Angle |
| Tail Length: | 2.9 mm |
| Mating Cycles: | 250 cycle |
| Current Rating: | 3 A |
| Voltage Rating: | 1000 VDC |
| SKU: | BRG89039-101LF |
89039-101LF
| Heilind Number: | BRG89039-101LF |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Number: | 89039-101LF |
| ECAD Model: |
Specifications
Detailed Description
Introducing the METRAL PWR 4RX1M RA RCP connector, a essential component in the Metral® series designed for high-performance board-to-board connections. This female connector features a robust housing made of Glass-Filled Liquid Crystal Polymer, ensuring durability in demanding environments. With four rows and a pitch of 2mm, it offers reliable power transmission. The right-angle mount angle and solder termination method make it easy to integrate into your PCB designs. Operating in temperatures ranging from -55°C to 125°C, it guarantees exceptional performance even in extreme conditions. Rated for 1000 VDC and 3 A, it is suitable for various power applications. With RoHS compliance and a mating cycle of 250, this connector prioritizes both environmental responsibility and longevity. Perfect for backplane and PCB connections, the METRAL PWR 4RX1M RA RCP is a dependable choice for your connectivity needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 08/25/2016 | PCN16073 - Process Change. Standardization of Plating performance specification according to Telecordia GR-1217 Central Office (CO) and IEC performance levels using Gold or Palladium-Nickel Alloy with gold flash (GXT) as plating materials in the contact area. There will be no change to AFCI part numbers | Download | |||
| 04/15/2015 | PCN14100-CANCEL - Cancelled. PCN with original issue date of November 14, 2014 is hereby cancelled. | Download | |||
| 02/28/2015 | PCN14100 - Materials Change. We are using E130i resin material for the moulding of the Metral product. We propose to use equivalent material supplied by local suppliers (PRET LCP KG300-130 and KINGFA LCP Vicryst R830 ) as an alternate to the existing material. Qualification testing confirm that all these materials have comparable performances. But there could be minor colour differences as these are supplied from different suppliers. Except for this, there is no other impact to the products form, fit and function. | Download | |||

