| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Part Number: | Amphenol FCI Berg 89039-102LF |
| Series: | Metral® |
| Gender: | Female |
| Housing Material: | Glass-Filled Liquid Crystal Polymer |
| Number of Rows: | 4 |
| Termination Method: | Solder |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -55 °C |
| Pitch: | 2 mm |
| Mount Angle: | Right Angle |
| Tail Length: | 2.73 mm |
| Mating Cycles: | 250 cycle |
| Current Rating: | 3 A |
| Voltage Rating: | 1000 VDC |
| SKU: | BRG89039-102LF |
89039-102LF
| Heilind Number: | BRG89039-102LF |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Number: | 89039-102LF |
| ECAD Model: |
Specifications
Detailed Description
The METRAL PWR 4RX1M RA RC connector, part of the Metral® series, offers reliable power transmission in a compact design. Featuring a female gender and crafted from Glass-Filled Liquid Crystal Polymer, this connector ensures durability in various environments. With four rows and a 2mm pitch, it allows for efficient power delivery. The right-angle mount angle and solder termination method provide secure and space-saving connectivity on PCBs. Operating between -55°C to 125°C and with a voltage rating of 1000 VDC, it guarantees performance in harsh conditions. With a tail length of 2.73mm and a current rating of 3A, it is suitable for high-power applications. RoHS compliant and offering 250 mating cycles, this connector meets high-quality standards. Perfect for Backplane Connectors, Board To Board PCB Connectors, and more, the METRAL PWR 4RX1M RA RC is an essential component for power distribution systems.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/15/2015 | PCN14100-CANCEL - Cancelled. PCN with original issue date of November 14, 2014 is hereby cancelled. | Download | |||
| 02/28/2015 | PCN14100 - Materials Change. We are using E130i resin material for the moulding of the Metral product. We propose to use equivalent material supplied by local suppliers (PRET LCP KG300-130 and KINGFA LCP Vicryst R830 ) as an alternate to the existing material. Qualification testing confirm that all these materials have comparable performances. But there could be minor colour differences as these are supplied from different suppliers. Except for this, there is no other impact to the products form, fit and function. | Download | |||

