| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Part Number: | Amphenol FCI Berg 89047-112LF |
| Series: | Metral® |
| Gender: | Female |
| Housing Material: | Glass-Filled Liquid Crystal Polymer |
| Number of Contacts: | 30 |
| Number of Rows: | 5 |
| Termination Method: | Press-Fit |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -55 °C |
| Pitch: | 2 mm |
| Mount Angle: | Right Angle |
| Tail Length: | 2.9 mm |
| Mating Cycles: | 250 cycle |
| Current Rating: | 1.5 A |
| Voltage Rating: | 1000 VDC |
| SKU: | BRG89047-112LF |
89047-112LF
| Heilind Number: | BRG89047-112LF |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Number: | 89047-112LF |
| ECAD Model: |
Specifications
Detailed Description
Introducing the METRAL 5R SIGNAL REC LF, a high-performance female connector designed for reliable signal transmission in demanding environments. With a rugged housing made of Glass-Filled Liquid Crystal Polymer, this connector ensures durability in extreme conditions, with an operating temperature range from -55°C to 125°C. Featuring 30 gold-plated contacts arranged in 5 rows with a 2mm pitch, it offers efficient connectivity for your PCB applications. The Press-Fit termination method guarantees secure and stable connections, ideal for high-vibration settings. With a maximum voltage rating of 1000 VDC and current rating of 1.5 A, this connector meets stringent safety and performance standards. RoHS compliant for environmental responsibility, it is suitable for a wide range of industries, including aerospace, defense, and telecommunications. Trust the METRAL 5R SIGNAL REC LF for your critical connectivity needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 05/31/2020 | PCN20012 - Material Change. We propose to add GXT+ as approved plating material for Material meeting the product performance specifications. There is no change to the existing plating location nor to the part numbers. | Download | |||
| 05/31/2020 | PCN20012R1 - Revision of PCN20012 & GXT+ part numbers provided. New Part numbers are with GXT+ plating option. Old part numbers are available, but at a higher price. Part numbers that were removed were not affected by this PCN. They remain valid to order. | Download | |||
| 06/30/2015 | PCN15003 - Manufacturing location change from FCI Dongguan, PRC to FCI Cochin, India. | Download | |||
| 04/15/2015 | PCN14100-CANCEL - Cancelled. PCN with original issue date of November 14, 2014 is hereby cancelled. | Download | |||
| 02/28/2015 | PCN14100 - Materials Change. We are using E130i resin material for the moulding of the Metral product. We propose to use equivalent material supplied by local suppliers (PRET LCP KG300-130 and KINGFA LCP Vicryst R830 ) as an alternate to the existing material. Qualification testing confirm that all these materials have comparable performances. But there could be minor colour differences as these are supplied from different suppliers. Except for this, there is no other impact to the products form, fit and function. | Download | |||

