| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Part Number: | Amphenol FCI Berg 89073-1117LF |
| Series: | Metral® |
| Gender: | Male |
| Housing Material: | Glass-Filled Liquid Crystal Polymer |
| Number of Contacts: | 24 |
| Number of Rows: | 4 |
| Termination Method: | Press-Fit |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -55 °C |
| Pitch: | 2 mm |
| Mount Angle: | Straight |
| Tail Length: | 4.3 mm |
| Mating Cycles: | 250 cycle |
| Current Rating: | 1 A |
| Voltage Rating: | 500 VDC |
| SKU: | BRG89073-1117LF |
89073-1117LF
| Heilind Number: | BRG89073-1117LF |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Number: | 89073-1117LF |
| ECAD Model: |
Specifications
Detailed Description
Introducing the Metral® 89073-1117LF, a high-performance backplane connector designed for reliable board-to-board connectivity in demanding environments. With a rugged housing constructed from Glass-Filled Liquid Crystal Polymer, this connector ensures durability in extreme conditions, with a wide operating temperature range from -55°C to 125°C. Featuring 24 gold-plated contacts arranged in 4 rows on a 2mm pitch, it offers high-speed data transmission capabilities. The press-fit termination method guarantees secure and stable connections, while the straight mount angle and 4.3mm tail length make installation easy. Rated for 250 mating cycles, this connector is built to last. With a current rating of 1A and a voltage rating of 500VDC, it is suitable for a variety of power and signal applications. Ideal for use in aerospace, defense, and industrial systems, the 89073-1117LF is a dependable solution for your connectivity needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 03/01/2022 | PCN21088 - Document Change. Product part number updation as follows.1. Part numbers of the finished connectors are revised by using the correct plating performance code so as to align with the plating performance of the contacts used in the finished connector2. Part number logic amended by including the code “L” to indicate the option to choose lubed contacts3. In future, to avail the same product (supplied earlier against the old part number), the new part number need to be used | Download | |||
| 03/01/2022 | PCN21088-REV1 - Document change. correction of three alternative part numbers from original PCN | Download | |||
| 09/30/2021 | PCN21082 - Documentation Change. Customer drawings of Header / Male connectors are revised to include the code “L” in the connector part number nomenclature. The product part number in the current customer drawings is not provided with the code for lube option. By including the code “L” (Code “L” represents usage of lubed contacts in the connector), in the part numbers of the revised drawings, we intend to provide more clarity in the product customer drawing on the lube option. | Download | |||
| 05/31/2020 | PCN20012 - Material Change. We propose to add GXT+ as approved plating material for Material meeting the product performance specifications. There is no change to the existing plating location nor to the part numbers. | Download | |||
| 05/31/2020 | PCN20012R1 - Revision of PCN20012 & GXT+ part numbers provided. New Part numbers are with GXT+ plating option. Old part numbers are available, but at a higher price. Part numbers that were removed were not affected by this PCN. They remain valid to order. | Download | |||
| 10/31/2019 | PCN-19080 - Design Change. | Download | |||
| 04/01/2019 | PCN18107 - Packaging Change. The primary packing tube of 4 row Metral Header Connectors as per the attached list of part numbers will be changed to a new design. | Download | |||
| 06/30/2015 | PCN15003 - Manufacturing location change from FCI Dongguan, PRC to FCI Cochin, India. | Download | |||
| 04/15/2015 | PCN14100-CANCEL - Cancelled. PCN with original issue date of November 14, 2014 is hereby cancelled. | Download | |||
| 02/28/2015 | PCN14100 - Materials Change. We are using E130i resin material for the moulding of the Metral product. We propose to use equivalent material supplied by local suppliers (PRET LCP KG300-130 and KINGFA LCP Vicryst R830 ) as an alternate to the existing material. Qualification testing confirm that all these materials have comparable performances. But there could be minor colour differences as these are supplied from different suppliers. Except for this, there is no other impact to the products form, fit and function. | Download | |||
| 02/15/2014 | PCN13079 - Notification of Planned Change. | Download | |||

