89073-1128LF

Heilind Number:BRG89073-1128LF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:89073-1128LF
ECAD Model:
3D Model

Description:

89073-1128LF-METRAL HDR 4RX1M METRAL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 89073-1128LF
Pitch:2 mm
Gender:Male
Mount Angle:Straight
Tail Length:4.3 mm
Mating Cycles:250 cycle
Current Rating:1 A
Number of Rows:4
Voltage Rating:500 VDC
Housing Material:Glass-Filled Liquid Crystal Polymer
Number of Contacts:24
Termination Method:Press-Fit
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Series:Metral®
SKU:BRG89073-1128LF

Detailed Description

Introducing the 89073-1128LF, a high-performance Metral® series backplane connector designed for reliable board-to-board connections in demanding environments. Featuring a robust housing made of Glass-Filled Liquid Crystal Polymer, this connector ensures durability and stability even in extreme temperatures ranging from -55°C to 125°C. With 24 gold-plated contacts arranged in 4 rows on a 2mm pitch, it offers efficient signal transmission with a current rating of 1A and voltage rating of 500VDC. The Press-Fit termination method guarantees secure and efficient assembly, while the straight mount angle and 4.3mm tail length provide flexibility in installation. With a mating cycle of 250, this connector is built to last, making it ideal for high-reliability applications in aerospace, defense, and industrial sectors. Trust the 89073-1128LF for seamless and dependable connectivity in your PCB designs.