| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Part Number: | Amphenol FCI Berg 89073-118LF |
| Series: | Metral® |
| Gender: | Male |
| Housing Material: | Glass-Filled Liquid Crystal Polymer |
| Number of Contacts: | 12 |
| Number of Rows: | 4 |
| Termination Method: | Press-Fit |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -55 °C |
| Pitch: | 2 mm |
| Mount Angle: | Straight |
| Tail Length: | 4.3 mm |
| Mating Cycles: | 250 cycle |
| Current Rating: | 1 A |
| Voltage Rating: | 500 VDC |
| SKU: | BRG89073-118LF |
89073-118LF
| Heilind Number: | BRG89073-118LF |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Number: | 89073-118LF |
| ECAD Model: |
Specifications
Detailed Description
Introducing the 89073-118LF, a high-performance Metral® connector designed for rugged applications. With a gender of Male and housing material made of Glass-Filled Liquid Crystal Polymer, this connector ensures reliable connectivity in harsh environments. Featuring 12 contacts arranged in 4 rows with a 2mm pitch, it offers high-density interconnection on PCBs. The Press-Fit termination method guarantees secure attachment, while the straight mount angle and 4.3mm tail length facilitate easy installation. Operating efficiently in temperatures ranging from -55°C to 125°C, this connector is suitable for a wide range of industrial settings. With a current rating of 1A and voltage rating of 500VDC, it meets the demands of power and signal transmission. Ideal for Backplane Connectors, Board To Board PCB Connectors, and various other applications, the 89073-118LF is a dependable solution for your connectivity needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 09/30/2021 | PCN21082 - Documentation Change. Customer drawings of Header / Male connectors are revised to include the code “L” in the connector part number nomenclature. The product part number in the current customer drawings is not provided with the code for lube option. By including the code “L” (Code “L” represents usage of lubed contacts in the connector), in the part numbers of the revised drawings, we intend to provide more clarity in the product customer drawing on the lube option. | Download | |||
| 05/31/2020 | PCN20012 - Material Change. We propose to add GXT+ as approved plating material for Material meeting the product performance specifications. There is no change to the existing plating location nor to the part numbers. | Download | |||
| 05/31/2020 | PCN20012R1 - Revision of PCN20012 & GXT+ part numbers provided. New Part numbers are with GXT+ plating option. Old part numbers are available, but at a higher price. Part numbers that were removed were not affected by this PCN. They remain valid to order. | Download | |||
| 10/31/2019 | PCN-19080 - Design Change. | Download | |||
| 04/01/2019 | PCN18107 - Packaging Change. The primary packing tube of 4 row Metral Header Connectors as per the attached list of part numbers will be changed to a new design. | Download | |||
| 06/30/2015 | PCN15003 - Manufacturing location change from FCI Dongguan, PRC to FCI Cochin, India. | Download | |||
| 04/15/2015 | PCN14100-CANCEL - Cancelled. PCN with original issue date of November 14, 2014 is hereby cancelled. | Download | |||
| 02/28/2015 | PCN14100 - Materials Change. We are using E130i resin material for the moulding of the Metral product. We propose to use equivalent material supplied by local suppliers (PRET LCP KG300-130 and KINGFA LCP Vicryst R830 ) as an alternate to the existing material. Qualification testing confirm that all these materials have comparable performances. But there could be minor colour differences as these are supplied from different suppliers. Except for this, there is no other impact to the products form, fit and function. | Download | |||
| 02/15/2014 | PCN13079 - Notification of Planned Change. | Download | |||

