| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Part Number: | Amphenol FCI Berg 89073-183LF |
| Series: | Metral® |
| Gender: | Male |
| Housing Material: | Glass-Filled Liquid Crystal Polymer |
| Number of Contacts: | 24 |
| Number of Rows: | 5 |
| Termination Method: | Press-Fit |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -55 °C |
| Pitch: | 2 mm |
| Mount Angle: | Straight |
| Tail Length: | 4.3 mm |
| Mating Cycles: | 250 cycle |
| Current Rating: | 1 A |
| Voltage Rating: | 500 VDC |
| SKU: | BRG89073-183LF |
89073-183LF
| Heilind Number: | BRG89073-183LF |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Number: | 89073-183LF |
| ECAD Model: |
Specifications
Detailed Description
Introducing the Metral® Backplane Connector, SKU 89073-183LF, designed for reliable board-to-board PCB connections in high-performance applications. This male connector features a robust housing made of glass-filled liquid crystal polymer, ensuring durability in harsh operating environments. With 24 gold-plated contacts arranged in 5 rows, it provides excellent signal transmission. The press-fit termination method guarantees secure and stable connections, while the 2mm pitch allows for efficient PCB layout. Operating temperature ranges from -55°C to 125°C, making it suitable for a wide range of industrial settings. Rated for 1A at 500VDC, this connector is perfect for high-speed data and power transmission. With a tail length of 4.3mm and straight mount angle, it offers easy installation on PCBs. Tested for 250 mating cycles, it ensures long-lasting performance. Ideal for aerospace, defense, and telecommunications applications, this connector is a reliable solution for your connectivity needs. Upgrade your system with the Metral® Backplane Connector for unparalleled efficiency and performance.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 09/30/2021 | PCN21082 - Documentation Change. Customer drawings of Header / Male connectors are revised to include the code “L” in the connector part number nomenclature. The product part number in the current customer drawings is not provided with the code for lube option. By including the code “L” (Code “L” represents usage of lubed contacts in the connector), in the part numbers of the revised drawings, we intend to provide more clarity in the product customer drawing on the lube option. | Download | |||
| 05/31/2020 | PCN20012 - Material Change. We propose to add GXT+ as approved plating material for Material meeting the product performance specifications. There is no change to the existing plating location nor to the part numbers. | Download | |||
| 05/31/2020 | PCN20012R1 - Revision of PCN20012 & GXT+ part numbers provided. New Part numbers are with GXT+ plating option. Old part numbers are available, but at a higher price. Part numbers that were removed were not affected by this PCN. They remain valid to order. | Download | |||
| 10/31/2019 | PCN-19080 - Design Change. | Download | |||
| 04/01/2019 | PCN18107 - Packaging Change. The primary packing tube of 4 row Metral Header Connectors as per the attached list of part numbers will be changed to a new design. | Download | |||
| 06/30/2015 | PCN15003 - Manufacturing location change from FCI Dongguan, PRC to FCI Cochin, India. | Download | |||
| 04/15/2015 | PCN14100-CANCEL - Cancelled. PCN with original issue date of November 14, 2014 is hereby cancelled. | Download | |||
| 02/28/2015 | PCN14100 - Materials Change. We are using E130i resin material for the moulding of the Metral product. We propose to use equivalent material supplied by local suppliers (PRET LCP KG300-130 and KINGFA LCP Vicryst R830 ) as an alternate to the existing material. Qualification testing confirm that all these materials have comparable performances. But there could be minor colour differences as these are supplied from different suppliers. Except for this, there is no other impact to the products form, fit and function. | Download | |||
| 02/15/2014 | PCN13079 - Notification of Planned Change. | Download | |||

