| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Part Number: | Amphenol FCI Berg 89073-184PLF |
| Series: | Metral® |
| Gender: | Male |
| Housing Material: | Glass-Filled Liquid Crystal Polymer |
| Number of Contacts: | 14 |
| Number of Rows: | 4 |
| Termination Method: | Press-Fit |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -55 °C |
| Pitch: | 2 mm |
| Mount Angle: | Straight |
| Tail Length: | 4.3 mm |
| Mating Cycles: | 250 cycle |
| Current Rating: | 1 A |
| Voltage Rating: | 500 VDC |
| SKU: | BRG89073-184PLF |
89073-184PLF
| Heilind Number: | BRG89073-184PLF |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Number: | 89073-184PLF |
| ECAD Model: |
Specifications
Detailed Description
Introducing the Metral® Male Backplane Connector, part number 89073-184PLF, engineered for high-performance connectivity in demanding environments. Constructed with durable Glass-Filled Liquid Crystal Polymer housing, this connector ensures reliable operation across a wide temperature range from -55°C to 125°C. With 14 gold-plated contacts arranged in 4 rows on a 2mm pitch, it offers secure and efficient board-to-board connection. Featuring Press-Fit termination for easy installation, it guarantees a stable and low-resistance connection. With a tail length of 4.3mm and a mating cycle of 250, it is designed for repeated use in rugged applications. Rated for 1A current and 500VDC, it provides safe and efficient power transmission. Ideal for high-speed and high-density applications, this connector is a crucial component in aerospace, defense, and industrial systems. Trust in the Metral® Male Backplane Connector for unparalleled performance and reliability in your critical connections.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 09/30/2021 | PCN21082 - Documentation Change. Customer drawings of Header / Male connectors are revised to include the code “L” in the connector part number nomenclature. The product part number in the current customer drawings is not provided with the code for lube option. By including the code “L” (Code “L” represents usage of lubed contacts in the connector), in the part numbers of the revised drawings, we intend to provide more clarity in the product customer drawing on the lube option. | Download | |||
| 05/31/2020 | PCN20012 - Material Change. We propose to add GXT+ as approved plating material for Material meeting the product performance specifications. There is no change to the existing plating location nor to the part numbers. | Download | |||
| 05/31/2020 | PCN20012R1 - Revision of PCN20012 & GXT+ part numbers provided. New Part numbers are with GXT+ plating option. Old part numbers are available, but at a higher price. Part numbers that were removed were not affected by this PCN. They remain valid to order. | Download | |||
| 10/31/2019 | PCN-19080 - Design Change. | Download | |||
| 06/30/2015 | PCN15003 - Manufacturing location change from FCI Dongguan, PRC to FCI Cochin, India. | Download | |||
| 04/15/2015 | PCN14100-CANCEL - Cancelled. PCN with original issue date of November 14, 2014 is hereby cancelled. | Download | |||
| 02/28/2015 | PCN14100 - Materials Change. We are using E130i resin material for the moulding of the Metral product. We propose to use equivalent material supplied by local suppliers (PRET LCP KG300-130 and KINGFA LCP Vicryst R830 ) as an alternate to the existing material. Qualification testing confirm that all these materials have comparable performances. But there could be minor colour differences as these are supplied from different suppliers. Except for this, there is no other impact to the products form, fit and function. | Download | |||
| 02/15/2014 | PCN13079 - Notification of Planned Change. | Download | |||

