| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Part Number: | Amphenol FCI Berg 89074-102LF |
| Series: | Metral® |
| Gender: | Male |
| Housing Material: | Glass-Filled Liquid Crystal Polymer |
| Number of Contacts: | 48 |
| Number of Rows: | 4 |
| Termination Method: | Press-Fit |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -55 °C |
| Pitch: | 2 mm |
| Mount Angle: | Straight |
| Tail Length: | 4.3 mm |
| Mating Cycles: | 250 cycle |
| Current Rating: | 1.5 A |
| Voltage Rating: | 500 VDC |
| SKU: | BRG89074-102LF |
89074-102LF
| Heilind Number: | BRG89074-102LF |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Number: | 89074-102LF |
| ECAD Model: |
Specifications
Detailed Description
The Metral® Backplane Connector, SKU 89074-102LF, is a high-performance solution designed for male connections in demanding environments. Featuring a durable housing made of Glass-Filled Liquid Crystal Polymer, this connector ensures reliable performance even in extreme temperatures ranging from -55°C to 125°C. With 48 contacts arranged in 4 rows and a pitch of 2mm, it offers high-density connectivity for your PCB applications. The Press-Fit termination method guarantees secure and efficient installation, while the straight mount angle and 4.3mm tail length facilitate easy integration. Rated for 250 mating cycles, and with a current rating of 1.5A and voltage rating of 500VDC, this connector is suitable for a wide range of industrial and commercial applications. Trusted for its quality and performance, the Metral® Backplane Connector is an essential component for your connectivity needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 09/30/2021 | PCN21082 - Documentation Change. Customer drawings of Header / Male connectors are revised to include the code “L” in the connector part number nomenclature. The product part number in the current customer drawings is not provided with the code for lube option. By including the code “L” (Code “L” represents usage of lubed contacts in the connector), in the part numbers of the revised drawings, we intend to provide more clarity in the product customer drawing on the lube option. | Download | |||
| 05/31/2020 | PCN20012 - Material Change. We propose to add GXT+ as approved plating material for Material meeting the product performance specifications. There is no change to the existing plating location nor to the part numbers. | Download | |||
| 05/31/2020 | PCN20012R1 - Revision of PCN20012 & GXT+ part numbers provided. New Part numbers are with GXT+ plating option. Old part numbers are available, but at a higher price. Part numbers that were removed were not affected by this PCN. They remain valid to order. | Download | |||
| 10/31/2019 | PCN-19080 - Design Change. | Download | |||
| 04/01/2019 | PCN18107 - Packaging Change. The primary packing tube of 4 row Metral Header Connectors as per the attached list of part numbers will be changed to a new design. | Download | |||
| 06/30/2015 | PCN15003 - Manufacturing location change from FCI Dongguan, PRC to FCI Cochin, India. | Download | |||
| 02/15/2014 | PCN13079 - Notification of Planned Change. | Download | |||

