| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Part Number: | Amphenol FCI Berg 89093-112LF |
| Series: | Metral® |
| Gender: | Female |
| Housing Material: | Glass-Filled Liquid Crystal Polymer |
| Number of Contacts: | 60 |
| Number of Rows: | 5 |
| Termination Method: | Press-Fit |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -55 °C |
| Pitch: | 2 mm |
| Mount Angle: | Right Angle |
| Tail Length: | 2.9 mm |
| Mating Cycles: | 250 cycle |
| Current Rating: | 1.5 A |
| Voltage Rating: | 1000 VDC |
| SKU: | BRG89093-112LF |
89093-112LF
| Heilind Number: | BRG89093-112LF |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Number: | 89093-112LF |
| ECAD Model: |
Specifications
Detailed Description
The 89093-112LF Metral® series PF RA SIGNAL RECEP5R24MM is a high-performance backplane connector designed for demanding electronic applications. Featuring a robust construction with a glass-filled liquid crystal polymer housing, this female connector ensures reliable signal transmission in harsh environments. With 60 contacts arranged in 5 rows and a 2mm pitch, it offers high-density connectivity for complex PCB layouts. The press-fit termination method guarantees secure and efficient installation, while the right-angle mount angle allows for easy PCB mating. Operating within a wide temperature range of -55°C to 125°C, this connector is suitable for use in both extreme cold and hot conditions. With a current rating of 1.5A and a voltage rating of 1000VDC, it provides ample power for critical systems. RoHS compliant and rated for 250 mating cycles, the 89093-112LF is a dependable solution for backplane and board-to-board connections in various industries. Elevate your connectivity with this high-reliability connector.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 05/31/2020 | PCN20012 - Material Change. We propose to add GXT+ as approved plating material for Material meeting the product performance specifications. There is no change to the existing plating location nor to the part numbers. | Download | |||
| 05/31/2020 | PCN20012R1 - Revision of PCN20012 & GXT+ part numbers provided. New Part numbers are with GXT+ plating option. Old part numbers are available, but at a higher price. Part numbers that were removed were not affected by this PCN. They remain valid to order. | Download | |||
| 06/30/2015 | PCN15003 - Manufacturing location change from FCI Dongguan, PRC to FCI Cochin, India. | Download | |||
| 04/15/2015 | PCN14100-CANCEL - Cancelled. PCN with original issue date of November 14, 2014 is hereby cancelled. | Download | |||
| 02/28/2015 | PCN14100 - Materials Change. We are using E130i resin material for the moulding of the Metral product. We propose to use equivalent material supplied by local suppliers (PRET LCP KG300-130 and KINGFA LCP Vicryst R830 ) as an alternate to the existing material. Qualification testing confirm that all these materials have comparable performances. But there could be minor colour differences as these are supplied from different suppliers. Except for this, there is no other impact to the products form, fit and function. | Download | |||

