| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Part Number: | Amphenol FCI Berg 89094-102LF |
| Series: | Metral® |
| Gender: | Female |
| Housing Material: | Glass-Filled Liquid Crystal Polymer |
| Number of Contacts: | 120 |
| Number of Rows: | 5 |
| Termination Method: | Press-Fit |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -55 °C |
| Pitch: | 2 mm |
| Mount Angle: | Right Angle |
| Tail Length: | 2.9 mm |
| Mating Cycles: | 250 cycle |
| Current Rating: | 1.5 A |
| Voltage Rating: | 1000 VDC |
| SKU: | BRG89094-102LF |
89094-102LF
| Heilind Number: | BRG89094-102LF |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Number: | 89094-102LF |
| ECAD Model: |
Specifications
Detailed Description
The Metral® Female Right Angle Press-Fit Backplane Connector, SKU 89094-102LF, offers high-performance connectivity for demanding applications. With a housing made of Glass-Filled Liquid Crystal Polymer, this connector ensures durability and reliability in extreme operating conditions, with a wide temperature range from -55°C to 125°C. Featuring 120 gold-plated contacts in 5 rows with a pitch of 2mm, it provides secure and efficient signal transmission. The 2.9mm tail length and 1000VDC voltage rating make it suitable for various PCB connections. With RoHS compliance and a 250-cycle mating lifespan, this connector meets stringent environmental standards while offering long-term performance. Ideal for backplane and board-to-board connections in industrial and high-tech systems, the Metral® Female RA PF 48MM 5R is a critical component for ensuring seamless connectivity in your projects.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 05/31/2020 | PCN20012 - Material Change. We propose to add GXT+ as approved plating material for Material meeting the product performance specifications. There is no change to the existing plating location nor to the part numbers. | Download | |||
| 05/31/2020 | PCN20012R1 - Revision of PCN20012 & GXT+ part numbers provided. New Part numbers are with GXT+ plating option. Old part numbers are available, but at a higher price. Part numbers that were removed were not affected by this PCN. They remain valid to order. | Download | |||
| 06/30/2015 | PCN15003 - Manufacturing location change from FCI Dongguan, PRC to FCI Cochin, India. | Download | |||
| 04/15/2015 | PCN14100-CANCEL - Cancelled. PCN with original issue date of November 14, 2014 is hereby cancelled. | Download | |||
| 02/28/2015 | PCN14100 - Materials Change. We are using E130i resin material for the moulding of the Metral product. We propose to use equivalent material supplied by local suppliers (PRET LCP KG300-130 and KINGFA LCP Vicryst R830 ) as an alternate to the existing material. Qualification testing confirm that all these materials have comparable performances. But there could be minor colour differences as these are supplied from different suppliers. Except for this, there is no other impact to the products form, fit and function. | Download | |||

