| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Part Number: | Amphenol FCI Berg 89095-102LF |
| Series: | Metral® |
| Gender: | Female |
| Housing Material: | Glass-Filled Liquid Crystal Polymer |
| Number of Contacts: | 240 |
| Number of Rows: | 5 |
| Termination Method: | Press-Fit |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -55 °C |
| Pitch: | 2 mm |
| Mount Angle: | Right Angle |
| Tail Length: | 2.9 mm |
| Mating Cycles: | 250 cycle |
| Current Rating: | 1.5 A |
| Voltage Rating: | 1000 VDC |
| SKU: | BRG89095-102LF |
89095-102LF
| Heilind Number: | BRG89095-102LF |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Number: | 89095-102LF |
| ECAD Model: |
Specifications
Detailed Description
Introducing the 89095-102LF, a high-performance Metral® female connector engineered for reliable board-to-board PCB connections. With 240 contacts arranged in 5 rows and a 2mm pitch, this connector ensures seamless signal transmission in demanding applications. Its press-fit termination method guarantees secure and durable attachment, while the glass-filled liquid crystal polymer housing offers exceptional durability. Operating flawlessly in temperatures ranging from -55°C to 125°C, it is suitable for a wide range of environments. Featuring a right-angle mount and a 2.9mm tail length, it accommodates various PCB layouts with ease. With a current rating of 1.5A and a voltage rating of 1000VDC, it meets stringent performance requirements. The 89095-102LF is ideal for backplane and high-speed data transmission applications, offering 250 mating cycles of reliable connectivity. Trust in this connector for efficient and long-lasting performance in your electronic systems.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 05/31/2020 | PCN20012 - Material Change. We propose to add GXT+ as approved plating material for Material meeting the product performance specifications. There is no change to the existing plating location nor to the part numbers. | Download | |||
| 05/31/2020 | PCN20012R1 - Revision of PCN20012 & GXT+ part numbers provided. New Part numbers are with GXT+ plating option. Old part numbers are available, but at a higher price. Part numbers that were removed were not affected by this PCN. They remain valid to order. | Download | |||
| 06/30/2015 | PCN15003 - Manufacturing location change from FCI Dongguan, PRC to FCI Cochin, India. | Download | |||
| 04/15/2015 | PCN14100-CANCEL - Cancelled. PCN with original issue date of November 14, 2014 is hereby cancelled. | Download | |||
| 02/28/2015 | PCN14100 - Materials Change. We are using E130i resin material for the moulding of the Metral product. We propose to use equivalent material supplied by local suppliers (PRET LCP KG300-130 and KINGFA LCP Vicryst R830 ) as an alternate to the existing material. Qualification testing confirm that all these materials have comparable performances. But there could be minor colour differences as these are supplied from different suppliers. Except for this, there is no other impact to the products form, fit and function. | Download | |||

