| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Part Number: | Amphenol FCI Berg 89096-102LF |
| Series: | Metral® |
| Gender: | Female |
| Housing Material: | Glass-Filled Liquid Crystal Polymer |
| Number of Rows: | 5 |
| Termination Method: | Press-Fit |
| Contact Plating: | Tin |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -55 °C |
| Pitch: | 2 mm |
| Mount Angle: | Right Angle |
| Tail Length: | 2.9 mm |
| Mating Cycles: | 250 cycle |
| Current Rating: | 3 A |
| Voltage Rating: | 1000 VDC |
| SKU: | BRG89096-102LF |
89096-102LF
| Heilind Number: | BRG89096-102LF |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Number: | 89096-102LF |
| ECAD Model: |
Specifications
Detailed Description
The 89096-102LF is a high-performance Metral® power connector designed for reliable board-to-board connections in demanding environments. Featuring a rugged glass-filled liquid crystal polymer housing, this female connector offers exceptional durability and resistance to extreme temperatures, with a wide operating range from -55°C to 125°C. With five rows of press-fit contacts and a 2mm pitch, it provides a secure and efficient power transmission solution. Tin contact plating ensures excellent conductivity, while a maximum voltage rating of 1000 VDC and current rating of 3A make it suitable for a wide range of applications. With RoHS compliance and a mating cycle of 250, this connector is both environmentally friendly and long-lasting, making it ideal for use in backplane and PCB connections where reliability is paramount.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 08/25/2016 | PCN16073 - Process Change. Standardization of Plating performance specification according to Telecordia GR-1217 Central Office (CO) and IEC performance levels using Gold or Palladium-Nickel Alloy with gold flash (GXT) as plating materials in the contact area. There will be no change to AFCI part numbers | Download | |||
| 04/15/2015 | PCN14100-CANCEL - Cancelled. PCN with original issue date of November 14, 2014 is hereby cancelled. | Download | |||
| 02/28/2015 | PCN14100 - Materials Change. We are using E130i resin material for the moulding of the Metral product. We propose to use equivalent material supplied by local suppliers (PRET LCP KG300-130 and KINGFA LCP Vicryst R830 ) as an alternate to the existing material. Qualification testing confirm that all these materials have comparable performances. But there could be minor colour differences as these are supplied from different suppliers. Except for this, there is no other impact to the products form, fit and function. | Download | |||

