| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Part Number: | Amphenol FCI Berg 89099-102LF |
| Series: | Metral® |
| Gender: | Male |
| Housing Material: | Glass-Filled Liquid Crystal Polymer |
| Number of Contacts: | 10 |
| Number of Rows: | 5 |
| Termination Method: | Press-Fit |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -55 °C |
| Pitch: | 2 mm |
| Mount Angle: | Straight |
| Tail Length: | 4.3 mm |
| Mating Cycles: | 250 cycle |
| Current Rating: | 3 A |
| Voltage Rating: | 500 VDC |
| SKU: | BRG89099-102LF |
89099-102LF
| Heilind Number: | BRG89099-102LF |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Number: | 89099-102LF |
| ECAD Model: |
Specifications
Detailed Description
Introducing the Metral® Backplane Connector, SKU 89099-102LF, designed for high-performance applications in demanding environments. Featuring a rugged construction with Glass-Filled Liquid Crystal Polymer housing material, this connector ensures durability and reliability. With 10 contacts arranged in 5 rows on a 2mm pitch, it provides efficient connectivity for your PCBs. The termination method of Press-Fit guarantees secure and stable connections, even in harsh conditions. Operating at temperatures ranging from -55°C to 125°C, this connector is suitable for a wide range of applications. Rated for 3A and 500VDC, it offers excellent electrical performance. With a mating cycle of 250 cycles, it is built to withstand frequent mating and unmating. Ideal for use in aerospace, military, and industrial applications, the Metral® Backplane Connector is a dependable solution for your connectivity needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 09/30/2021 | PCN21082 - Documentation Change. Customer drawings of Header / Male connectors are revised to include the code “L” in the connector part number nomenclature. The product part number in the current customer drawings is not provided with the code for lube option. By including the code “L” (Code “L” represents usage of lubed contacts in the connector), in the part numbers of the revised drawings, we intend to provide more clarity in the product customer drawing on the lube option. | Download | |||
| 05/31/2020 | PCN20012 - Material Change. We propose to add GXT+ as approved plating material for Material meeting the product performance specifications. There is no change to the existing plating location nor to the part numbers. | Download | |||
| 05/31/2020 | PCN20012R1 - Revision of PCN20012 & GXT+ part numbers provided. New Part numbers are with GXT+ plating option. Old part numbers are available, but at a higher price. Part numbers that were removed were not affected by this PCN. They remain valid to order. | Download | |||
| 06/30/2015 | PCN15003 - Manufacturing location change from FCI Dongguan, PRC to FCI Cochin, India. | Download | |||
| 02/15/2014 | PCN13079 - Notification of Planned Change. | Download | |||

