| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Part Number: | Amphenol FCI Berg 89099-111LF |
| Series: | Metral® |
| Gender: | Male |
| Housing Material: | Glass-Filled Liquid Crystal Polymer |
| Number of Contacts: | 10 |
| Number of Rows: | 5 |
| Termination Method: | Press-Fit |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -55 °C |
| Pitch: | 2 mm |
| Mount Angle: | Straight |
| Tail Length: | 4.3 mm |
| Mating Cycles: | 250 cycle |
| Current Rating: | 3 A |
| Voltage Rating: | 500 VDC |
| SKU: | BRG89099-111LF |
89099-111LF
| Heilind Number: | BRG89099-111LF |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Number: | 89099-111LF |
| ECAD Model: |
Specifications
Detailed Description
The 89099-111LF Metral® PF VERT PWRHDR STD12MM5F is a high-performance power header connector designed for demanding backplane and board-to-board applications. Featuring a male gender with 10 contacts in 5 rows, this connector ensures reliable power transmission. Its housing material, Glass-Filled Liquid Crystal Polymer, offers exceptional durability, with a wide operating temperature range from -55°C to 125°C. The Press-Fit termination method guarantees secure and efficient installation. With a pitch of 2mm and straight mount angle, it provides easy PCB connectivity. Boasting a current rating of 3A and voltage rating of 500VDC, this connector is suitable for high-power applications. RoHS compliant and with a mating cycle of 250, it meets stringent industry standards for reliability and environmental responsibility. Perfect for aerospace, defense, and other mission-critical industries, the 89099-111LF ensures optimal performance in even the harshest conditions.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 09/30/2021 | PCN21082 - Documentation Change. Customer drawings of Header / Male connectors are revised to include the code “L” in the connector part number nomenclature. The product part number in the current customer drawings is not provided with the code for lube option. By including the code “L” (Code “L” represents usage of lubed contacts in the connector), in the part numbers of the revised drawings, we intend to provide more clarity in the product customer drawing on the lube option. | Download | |||
| 05/31/2020 | PCN20012 - Material Change. We propose to add GXT+ as approved plating material for Material meeting the product performance specifications. There is no change to the existing plating location nor to the part numbers. | Download | |||
| 05/31/2020 | PCN20012R1 - Revision of PCN20012 & GXT+ part numbers provided. New Part numbers are with GXT+ plating option. Old part numbers are available, but at a higher price. Part numbers that were removed were not affected by this PCN. They remain valid to order. | Download | |||
| 06/30/2015 | PCN15003 - Manufacturing location change from FCI Dongguan, PRC to FCI Cochin, India. | Download | |||
| 04/15/2015 | PCN14100-CANCEL - Cancelled. PCN with original issue date of November 14, 2014 is hereby cancelled. | Download | |||
| 02/28/2015 | PCN14100 - Materials Change. We are using E130i resin material for the moulding of the Metral product. We propose to use equivalent material supplied by local suppliers (PRET LCP KG300-130 and KINGFA LCP Vicryst R830 ) as an alternate to the existing material. Qualification testing confirm that all these materials have comparable performances. But there could be minor colour differences as these are supplied from different suppliers. Except for this, there is no other impact to the products form, fit and function. | Download | |||
| 02/15/2014 | PCN13079 - Notification of Planned Change. | Download | |||

