| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Part Number: | Amphenol FCI Berg 89099-113LF |
| Series: | Metral® |
| Gender: | Male |
| Housing Material: | Glass-Filled Liquid Crystal Polymer |
| Number of Contacts: | 10 |
| Number of Rows: | 5 |
| Termination Method: | Press-Fit |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -55 °C |
| Pitch: | 2 mm |
| Mount Angle: | Straight |
| Tail Length: | 13.6 mm |
| Mating Cycles: | 250 cycle |
| Current Rating: | 3 A |
| Voltage Rating: | 500 VDC |
| SKU: | BRG89099-113LF |
89099-113LF
| Heilind Number: | BRG89099-113LF |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Number: | 89099-113LF |
| ECAD Model: |
Specifications
Detailed Description
The Metral® 89099-113LF is a high-performance backplane connector designed for reliable board-to-board connections in demanding environments. With a robust construction featuring glass-filled liquid crystal polymer housing, this connector ensures durability and stability even in extreme temperatures ranging from -55°C to 125°C. Its press-fit termination method guarantees secure and efficient installation, while the 2mm pitch and straight mount angle facilitate easy PCB assembly. With 10 contacts in 5 rows, it offers ample connectivity for various applications, with a current rating of 3A and voltage rating of 500VDC. RoHS compliant and rated for 250 mating cycles, the 89099-113LF is a dependable choice for high-speed and high-density interconnect solutions.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 09/30/2021 | PCN21082 - Documentation Change. Customer drawings of Header / Male connectors are revised to include the code “L” in the connector part number nomenclature. The product part number in the current customer drawings is not provided with the code for lube option. By including the code “L” (Code “L” represents usage of lubed contacts in the connector), in the part numbers of the revised drawings, we intend to provide more clarity in the product customer drawing on the lube option. | Download | |||
| 05/31/2020 | PCN20012 - Material Change. We propose to add GXT+ as approved plating material for Material meeting the product performance specifications. There is no change to the existing plating location nor to the part numbers. | Download | |||
| 05/31/2020 | PCN20012R1 - Revision of PCN20012 & GXT+ part numbers provided. New Part numbers are with GXT+ plating option. Old part numbers are available, but at a higher price. Part numbers that were removed were not affected by this PCN. They remain valid to order. | Download | |||
| 06/30/2015 | PCN15003 - Manufacturing location change from FCI Dongguan, PRC to FCI Cochin, India. | Download | |||
| 02/15/2014 | PCN13079 - Notification of Planned Change. | Download | |||

