| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Part Number: | Amphenol FCI Berg 89361-110LF |
| Series: | Minitek |
| Gender: | Female |
| Housing Material: | Glass-Filled Plastic |
| Number of Contacts: | 10 |
| Number of Rows: | 2 |
| Termination Method: | IDC |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -40 °C |
| Pitch: | 2 mm |
| Polarization: | Yes |
| Housing Color: | Black |
| Mating Cycles: | 100 cycle |
| Wire Size: | 28 AWG |
| Current Rating: | 1 A |
| Voltage Rating: | 200 VAC |
| SKU: | BRG89361-110LF |
89361-110LF
| Heilind Number: | BRG89361-110LF |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Number: | 89361-110LF |
| ECAD Model: |
Specifications
Detailed Description
Introducing the Minitek IDC Ribbon Cable Connector, featuring a durable glass-filled plastic housing in sleek black, designed for reliable connectivity. With 10 gold-plated contacts on 2 rows, this female receptacle ensures secure data transmission. The IDC termination method allows for easy installation with 28 AWG wire, perfect for various applications. Operating between -40°C to 105°C, it guarantees performance in diverse environments. RoHS compliant and offering a voltage rating of 200 VAC, this connector is not only high-quality but also environmentally friendly. With a pitch of 2 mm and a polarization feature for proper alignment, it's ideal for professional use. Trust the Minitek IDC Connector for efficient and long-lasting connections in your projects.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/30/2014 | PCN14053 - Materials Change. Supplier change only. FCI will use the same PBT material ( only brand name change from Celanex to POCAN). | Download | |||

