| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Part Number: | Amphenol FCI Berg 89361-122LF |
| Series: | Minitek |
| Gender: | Female |
| Housing Material: | Glass-Filled Plastic |
| Number of Contacts: | 22 |
| Number of Rows: | 2 |
| Termination Method: | IDC |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -40 °C |
| Pitch: | 2 mm |
| Polarization: | Yes |
| Housing Color: | Black |
| Mating Cycles: | 100 cycle |
| Wire Size: | 28 AWG |
| Current Rating: | 1 A |
| Voltage Rating: | 200 VAC |
| SKU: | BRG89361-122LF |
89361-122LF
| Heilind Number: | BRG89361-122LF |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Number: | 89361-122LF |
| ECAD Model: |
Specifications
Detailed Description
Introducing the MINITEK MINITEK Female Connector, part of the Minitek series, designed for reliable and efficient connectivity. Featuring a housing material of durable glass-filled plastic in a sleek black color, this connector offers 22 gold-plated contacts for optimal signal transmission. With a pitch of 2mm and termination method of IDC, it ensures easy and secure installation. Operating at temperatures ranging from -40°C to 105°C, it is suitable for a wide range of environments. The connector is polarized for error-free mating and has a high mating cycle rating of 100 cycles, guaranteeing long-lasting performance. With a current rating of 1A and voltage rating of 200VAC, it is ideal for various applications in the field of connectors. Trust in the reliability of the MINITEK MINITEK Female Connector for your connectivity needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/30/2014 | PCN14053 - Materials Change. Supplier change only. FCI will use the same PBT material ( only brand name change from Celanex to POCAN). | Download | |||

