| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Part Number: | Amphenol FCI Berg 89361-134LF |
| Series: | Minitek |
| Gender: | Female |
| Housing Material: | Glass-Filled Plastic |
| Number of Contacts: | 34 |
| Number of Rows: | 2 |
| Termination Method: | IDC |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -40 °C |
| Pitch: | 2 mm |
| Polarization: | Yes |
| Housing Color: | Black |
| Mating Cycles: | 100 cycle |
| Wire Size: | 28 AWG |
| Current Rating: | 1 A |
| Voltage Rating: | 200 VAC |
| SKU: | BRG89361-134LF |
89361-134LF
| Heilind Number: | BRG89361-134LF |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Number: | 89361-134LF |
| ECAD Model: |
Specifications
Detailed Description
Introducing the MINITEKMINITEK Female Connector, a reliable and high-performance solution for your connectivity needs. This two-row connector features 34 contacts, perfect for accommodating a wide range of applications. Constructed with durable glass-filled plastic housing and gold-plated phosphor bronze contacts, it ensures excellent conductivity and longevity. With a pitch of 2mm and IDC termination method, installation is quick and easy. Operating efficiently in temperatures ranging from -40°C to 105°C, it's suitable for various environments. RoHS compliant and rated for 200VAC, this connector prioritizes safety and environmental responsibility. Designed for 100 mating cycles, it guarantees lasting performance. Perfect for FFC, FPC, and IDC ribbon cable connections, the MINITEKMINITEK Female Connector ( 89361-134LF) is a must-have for your projects.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/30/2014 | PCN14053 - Materials Change. Supplier change only. FCI will use the same PBT material ( only brand name change from Celanex to POCAN). | Download | |||

