| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Part Number: | Amphenol FCI Berg 89361-140LF |
| Series: | Minitek |
| Gender: | Female |
| Housing Material: | Glass-Filled Plastic |
| Number of Contacts: | 40 |
| Number of Rows: | 2 |
| Termination Method: | IDC |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -40 °C |
| Pitch: | 2 mm |
| Polarization: | Yes |
| Housing Color: | Black |
| Mating Cycles: | 100 cycle |
| Wire Size: | 28 AWG |
| Current Rating: | 1 A |
| Voltage Rating: | 200 VAC |
| SKU: | BRG89361-140LF |
89361-140LF
| Heilind Number: | BRG89361-140LF |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Number: | 89361-140LF |
| ECAD Model: |
Specifications
Detailed Description
The Minitek Receptacle ( 89361-140LF) is a high-performance connector designed for reliable and efficient connectivity in various electronic applications. Featuring a female gender and two rows of 40 contacts, this connector ensures secure and durable connections. The housing, made of glass-filled plastic in sleek black, offers robust protection. With IDC termination and gold-plated phosphor bronze contacts, it guarantees excellent signal transmission. Operating within a wide temperature range of -40°C to 105°C, this connector is suitable for diverse environments. RoHS compliant and with a voltage rating of 200 VAC, it meets international standards for safety and environmental responsibility. Ideal for FFC, FPC, and IDC ribbon cable applications, the Minitek Receptacle delivers high performance with 100 mating cycles and a current rating of 1A. Upgrade your connectivity solutions with this advanced connector.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/14/2022 | PCN22106 - Production Location Change. Production transfer back from Amphenol FCI Nantong, China to Amphenol FCI Besancon, France for selected products. Capacity and lead time for deliveries back to 8 weeks. All product features remain the same (electrical and mechanical specification). | Download | |||
| 02/15/2022 | PCN21129 - Location Change. Production transfer from Amphenol FCI Besancon, France to Amphenol FCI Nantong, China for selected products dictated by immediate service level improvement in term of capacity and lead time (PELT back to 8 weeks).All product features remain the same (electrical and mechanical specification). | Download | |||
| 12/30/2014 | PCN14053 - Materials Change. Supplier change only. FCI will use the same PBT material ( only brand name change from Celanex to POCAN). | Download | |||

