89361-150LF

Heilind Number:BRG89361-150LF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:89361-150LF
ECAD Model:
3D Model

Description:

MINITEK

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 89361-150LF
Pitch:2 mm
Gender:Female
Wire Size:28 AWG
Polarization:Yes
Housing Color:Black
Mating Cycles:100 cycle
Current Rating:1 A
Number of Rows:2
Voltage Rating:200 VAC
Contact Plating:Gold
Contact Material:Phosphor Bronze
Housing Material:Glass-Filled Plastic
Number of Contacts:50
Termination Method:IDC
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
Series:Minitek
SKU:BRG89361-150LF

Detailed Description

The 89361-150LF MINITEK IDC Ribbon Cable Connector is a reliable and high-performance solution for your connectivity needs. Featuring a gender of Female and housing material made of durable Glass-Filled Plastic, this connector is built to last. With 50 gold-plated contacts arranged in 2 rows and a 2mm pitch, it ensures secure and efficient connections. Operating flawlessly in temperatures ranging from -40°C to 105°C, it is suitable for a wide range of environments. The connector's IDC termination method allows for easy and quick installation with 28AWG wire. RoHS compliant and with a voltage rating of 200VAC, it meets strict industry standards for safety and environmental responsibility. Whether you're working on a commercial or industrial project, this connector guarantees optimal performance with its 1A current rating and 100 mating cycles. In a sleek black housing with polarization for proper alignment, it not only functions impeccably but also looks professional. Perfect for demanding applications in various industries, the 89361-150LF is the ideal choice for high-quality connectivity solutions.