| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Part Number: | Amphenol FCI Berg 89361-150SLF |
| Series: | Minitek |
| Gender: | Female |
| Housing Material: | Glass-Filled Plastic |
| Number of Contacts: | 50 |
| Number of Rows: | 2 |
| Termination Method: | IDC |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -40 °C |
| Pitch: | 2 mm |
| Polarization: | Yes |
| Housing Color: | Black |
| Mating Cycles: | 100 cycle |
| Wire Size: | 28 AWG |
| Current Rating: | 1 A |
| Voltage Rating: | 200 VAC |
| SKU: | BRG89361-150SLF |
89361-150SLF
| Heilind Number: | BRG89361-150SLF |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Number: | 89361-150SLF |
| ECAD Model: |
Specifications
Detailed Description
Introducing the MINITEK MINITEK Female IDC Ribbon Cable Connector, a reliable and high-performance solution for your connectivity needs. With a durable housing made of Glass-Filled Plastic in sleek Black, this connector is designed for lasting quality. Featuring 50 gold-plated contacts on 2 rows with a 2mm pitch, it ensures secure and efficient connections. The Phosphor Bronze contact material guarantees excellent conductivity, while the IDC termination method allows for easy and tool-less installation. Operating flawlessly in temperatures ranging from -40°C to 105°C, it is suitable for a wide range of applications. With a current rating of 1A and voltage rating of 200VAC, this connector is both powerful and efficient. Trust in the MINITEK MINITEK Female IDC Ribbon Cable Connector for seamless and durable connectivity in your projects.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/30/2014 | PCN14053 - Materials Change. Supplier change only. FCI will use the same PBT material ( only brand name change from Celanex to POCAN). | Download | |||

