89361-340SLF

Heilind Number:BRG89361-340SLF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:89361-340SLF
ECAD Model:
3D Model

Description:

OEM ITEM 577-5MZF-MINITEK IDC

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 89361-340SLF
Series:Minitek
Gender:Female
Housing Material:Glass-Filled Plastic
Number of Contacts:40
Number of Rows:2
Termination Method:IDC
Contact Material:Phosphor Bronze
Contact Plating:Gold
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
Pitch:2 mm
Polarization:Yes
Housing Color:Black
Mating Cycles:100 cycle
Wire Size:28 AWG
Current Rating:1 A
Voltage Rating:200 VAC
SKU:BRG89361-340SLF

Detailed Description

Introducing the 89361-340SLF, an OEM ITEM 577-5MZF-MINITEK IDC connector designed for high-performance connectivity. Part of the Minitek series, this female connector features a durable housing made of glass-filled plastic, ensuring reliability in various applications. With 40 gold-plated contacts arranged in two rows at a 2mm pitch, it allows for efficient signal transmission. The IDC termination method simplifies installation, while the phosphor bronze contact material guarantees longevity. Operating in temperatures ranging from -40°C to 105°C, it is suitable for diverse environments. With a 1A current rating and 200VAC voltage rating, this connector is ideal for power and data transmission. RoHS compliant and featuring black housing with polarization for easy identification, it offers 100 mating cycles of dependable performance. Perfect for use in connectors, FFC, FPC, Ribbon & IDT applications, the 89361-340SLF is a top choice for reliable connectivity solutions.