| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Part Number: | Amphenol FCI Berg 89361-350LF |
| Series: | Minitek |
| Gender: | Female |
| Housing Material: | Glass-Filled Plastic |
| Number of Contacts: | 50 |
| Number of Rows: | 2 |
| Termination Method: | IDC |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -40 °C |
| Pitch: | 2 mm |
| Polarization: | Yes |
| Housing Color: | Black |
| Mating Cycles: | 100 cycle |
| Wire Size: | 28 AWG |
| Current Rating: | 1 A |
| Voltage Rating: | 200 VAC |
| SKU: | BRG89361-350LF |
89361-350LF
| Heilind Number: | BRG89361-350LF |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Number: | 89361-350LF |
| ECAD Model: |
Specifications
Detailed Description
Introducing the 89361-350LF, a high-performance MINITEK connector designed for reliable and efficient connectivity. This connector, part of the Minitek series, features a durable glass-filled plastic housing and offers 50 gold-plated contacts for optimal signal transmission. With a pitch of 2mm and two rows of contacts, it ensures secure mating in various applications. The IDC termination method allows for easy and quick installation, while the phosphor bronze contact material guarantees long-term durability. Operating in temperatures ranging from -40°C to 105°C, this connector is suitable for a wide range of environments. RoHS compliant and with a voltage rating of 200VAC, it meets quality and safety standards. Ideal for use in hi-rel applications, the 89361-350LF is a dependable solution for your connectivity needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/30/2014 | PCN14053 - Materials Change. Supplier change only. FCI will use the same PBT material ( only brand name change from Celanex to POCAN). | Download | |||

