| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Part Number: | Amphenol FCI Berg 89361-350SLF |
| Pitch: | 2 mm |
| Gender: | Female |
| Wire Size: | 28 AWG |
| Polarization: | Yes |
| Housing Color: | Black |
| Mating Cycles: | 100 cycle |
| Current Rating: | 1 A |
| Number of Rows: | 2 |
| Voltage Rating: | 200 VAC |
| Contact Plating: | Gold |
| Contact Material: | Phosphor Bronze |
| Housing Material: | Glass-Filled Plastic |
| Number of Contacts: | 50 |
| Termination Method: | IDC |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -40 °C |
| Series: | Minitek |
| SKU: | BRG89361-350SLF |
89361-350SLF
| Heilind Number: | BRG89361-350SLF |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Number: | 89361-350SLF |
| ECAD Model: |
Specifications
Detailed Description
Introducing the 89361-350SLF, an OEM ITEM 577-5MZF-MINITEK IDC connector from the Minitek series. Designed for high-performance connectivity, this female connector features a durable glass-filled plastic housing in sleek black, with 50 gold-plated contacts on 2 rows for reliable signal transmission. Utilizing IDC termination method, it ensures easy and secure wire attachment, with a pitch of 2mm for efficient PCB integration. Operating flawlessly in temperatures ranging from -40°C to 105°C, it offers versatility in various environments. With RoHS compliance and a voltage rating of 200VAC, it guarantees safety and quality standards. Perfect for FFC, FPC, and IDC applications, this connector is a essential component for your connectivity needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/30/2014 | PCN14053 - Materials Change. Supplier change only. FCI will use the same PBT material ( only brand name change from Celanex to POCAN). | Download | |||

