| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Part Number: | Amphenol FCI Berg 89361-706SLF |
| Series: | Minitek |
| Gender: | Female |
| Housing Material: | Glass-Filled Plastic |
| Number of Contacts: | 6 |
| Number of Rows: | 2 |
| Termination Method: | IDC |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -40 °C |
| Pitch: | 2 mm |
| Polarization: | Yes |
| Housing Color: | Black |
| Mating Cycles: | 100 cycle |
| Wire Size: | 28 AWG |
| Current Rating: | 1 A |
| Voltage Rating: | 200 VAC |
| SKU: | BRG89361-706SLF |
89361-706SLF
| Heilind Number: | BRG89361-706SLF |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Number: | 89361-706SLF |
| ECAD Model: |
Specifications
Detailed Description
Introducing the MINITEK MINITEK Female Connector, a high-performance solution for your connectivity needs. This connector, part of the Minitek series, features a durable housing made of Glass-Filled Plastic, ensuring reliable performance in various environments. With 6 gold-plated contacts arranged in 2 rows, it offers secure and efficient connections. Its IDC termination method allows for easy installation, while the Phosphor Bronze contact material guarantees excellent conductivity. Operating between -40°C to 105°C, this connector is suitable for a wide range of applications. Its pitch of 2 mm and black housing color make it versatile and visually appealing. RoHS compliant and rated for 200 VAC voltage, it meets international standards for safety and environmental responsibility. Perfect for use in FFC, FPC, Ribbon, and IDT applications, the MINITEK MINITEK Female Connector is a dependable choice for your connectivity projects.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/14/2022 | PCN22106 - Production Location Change. Production transfer back from Amphenol FCI Nantong, China to Amphenol FCI Besancon, France for selected products. Capacity and lead time for deliveries back to 8 weeks. All product features remain the same (electrical and mechanical specification). | Download | |||
| 12/30/2014 | PCN14053 - Materials Change. Supplier change only. FCI will use the same PBT material ( only brand name change from Celanex to POCAN). | Download | |||

