| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Part Number: | Amphenol FCI Berg 89361-708LF |
| Series: | Minitek |
| Gender: | Female |
| Housing Material: | Glass-Filled Plastic |
| Number of Contacts: | 8 |
| Number of Rows: | 2 |
| Termination Method: | IDC |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -40 °C |
| Pitch: | 2 mm |
| Polarization: | Yes |
| Housing Color: | Black |
| Mating Cycles: | 100 cycle |
| Wire Size: | 28 AWG |
| Current Rating: | 1 A |
| Voltage Rating: | 200 VAC |
| SKU: | BRG89361-708LF |
89361-708LF
| Heilind Number: | BRG89361-708LF |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Number: | 89361-708LF |
| ECAD Model: |
Specifications
Detailed Description
Introducing the MINITEK Female IDC Ribbon Cable Connector, part number 89361-708LF. This high-performance connector features a durable housing made of Glass-Filled Plastic in a sleek Black color. With 8 gold-plated contacts on 2 rows, it ensures reliable connectivity for your applications. The IDC termination method allows for easy and efficient installation with 28 AWG wire. Operating in a wide temperature range from -40 °C to 105 °C, this connector is suitable for diverse environments. With a pitch of 2 mm and polarization feature, it guarantees proper alignment and secure mating. RoHS compliant and rated for 200 VAC and 1 A, it meets stringent quality standards. Perfect for use in various electronic devices, the MINITEK Female IDC Ribbon Cable Connector is a dependable solution for your connectivity needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/30/2014 | PCN14053 - Materials Change. Supplier change only. FCI will use the same PBT material ( only brand name change from Celanex to POCAN). | Download | |||

