89361-708SLF

Heilind Number:BRG89361-708SLF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:89361-708SLF
ECAD Model:
3D Model

Description:

MINITEK MINITEK

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 89361-708SLF
Series:Minitek
Gender:Female
Housing Material:Glass-Filled Plastic
Number of Contacts:8
Number of Rows:2
Termination Method:IDC
Contact Material:Phosphor Bronze
Contact Plating:Gold
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
Pitch:2 mm
Polarization:Yes
Housing Color:Black
Mating Cycles:100 cycle
Wire Size:28 AWG
Current Rating:1 A
Voltage Rating:200 VAC
SKU:BRG89361-708SLF

Detailed Description

Introducing the MINITEK MINITEK Female Connector, a high-performance solution for your connectivity needs. This connector, part of the Minitek series, features a durable Glass-Filled Plastic housing and Gold-plated Phosphor Bronze contacts, ensuring reliable signal transmission. With 8 contacts arranged in 2 rows and a pitch of 2mm, it offers efficient connectivity in a compact form. The IDC termination method allows for easy installation with 28 AWG wires. Operating within a wide temperature range of -40°C to 105°C, and with a voltage rating of 200 VAC and current rating of 1A, this connector is suitable for various applications. Its black housing color and polarization feature aid in proper mating orientation. With RoHS compliance and a lifespan of 100 mating cycles, it guarantees both performance and environmental responsibility. Perfect for use in high-reliability systems, the 89361708SLF is a versatile and dependable choice in the realm of connectors.