| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Part Number: | Amphenol FCI Berg 89361-710LF |
| Pitch: | 2 mm |
| Gender: | Female |
| Wire Size: | 28 AWG |
| Polarization: | Yes |
| Housing Color: | Black |
| Mating Cycles: | 100 cycle |
| Current Rating: | 1 A |
| Number of Rows: | 2 |
| Voltage Rating: | 200 VAC |
| Contact Plating: | Gold |
| Contact Material: | Phosphor Bronze |
| Housing Material: | Glass-Filled Plastic |
| Number of Contacts: | 10 |
| Termination Method: | IDC |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -40 °C |
| Series: | Minitek |
| SKU: | BRG89361-710LF |
89361-710LF
| Heilind Number: | BRG89361-710LF |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Number: | 89361-710LF |
| ECAD Model: |
Specifications
Detailed Description
The MINITEK Female IDC Ribbon Cable Connector, SKU 89361-710LF, is a high-quality, reliable connector designed for industrial and commercial applications. With 10 gold-plated contacts in a 2-row configuration and a pitch of 2mm, it ensures secure and efficient connections. The housing, made of durable glass-filled plastic in sleek black, guarantees robust performance even in harsh environments, with a wide operating temperature range from -40°C to 105°C. Featuring polarization for error-free mating, it offers 100 mating cycles for long-term use. RoHS compliant and suitable for 28 AWG wire, this connector has a current rating of 1A and voltage rating of 200VAC, making it ideal for various electronic systems. Trust in the MINITEK Female IDC Ribbon Cable Connector for your connectivity needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/30/2014 | PCN14053 - Materials Change. Supplier change only. FCI will use the same PBT material ( only brand name change from Celanex to POCAN). | Download | |||

